Semelab TetraFET N-Channel MOSFET, 200 mA, 65 V, 3-Pin SOT-223 D2081UK.F
- RS-stocknr.:
- 738-7720
- Fabrikantnummer:
- D2081UK.F
- Fabrikant:
- Semelab
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 738-7720
- Fabrikantnummer:
- D2081UK.F
- Fabrikant:
- Semelab
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
| Merk | Semelab | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 200 mA | |
| Maximum Drain Source Voltage | 65 V | |
| Series | TetraFET | |
| Package Type | SOT-223 | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 7V | |
| Maximum Power Dissipation | 2 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Maximum Operating Temperature | +150 °C | |
| Transistor Material | Si | |
| Number of Elements per Chip | 1 | |
| Length | 6.7mm | |
| Width | 3.7mm | |
| Height | 1.7mm | |
| Alles selecteren | ||
|---|---|---|
Merk Semelab | ||
Channel Type N | ||
Maximum Continuous Drain Current 200 mA | ||
Maximum Drain Source Voltage 65 V | ||
Series TetraFET | ||
Package Type SOT-223 | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 7V | ||
Maximum Power Dissipation 2 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Maximum Operating Temperature +150 °C | ||
Transistor Material Si | ||
Number of Elements per Chip 1 | ||
Length 6.7mm | ||
Width 3.7mm | ||
Height 1.7mm | ||
RF MOSFET Transistors, Semelab
MOSFET Transistors, Semelab