STMicroelectronics STripFET V N-Channel MOSFET, 80 A, 30 V, 3-Pin IPAK STU85N3LH5

Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
Verpakkingsopties
RS-stocknr.:
761-0241
Fabrikantnummer:
STU85N3LH5
Fabrikant:
STMicroelectronics
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

STMicroelectronics

Channel Type

N

Maximum Continuous Drain Current

80 A

Maximum Drain Source Voltage

30 V

Series

STripFET V

Package Type

IPAK (TO-251)

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

7.1 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

70 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-22 V, +22 V

Maximum Operating Temperature

+175 °C

Typical Gate Charge @ Vgs

14 nC @ 5 V

Transistor Material

Si

Length

6.6mm

Width

2.4mm

Number of Elements per Chip

1

Height

6.9mm

N-Channel STripFET™ V, STMicroelectronics


STripFET™ MOSFETs with a wide breakdown voltage range offer ultra-low gate charge and low on-resistance.


MOSFET Transistors, STMicroelectronics