- RS-stocknr.:
- 915-4954
- Fabrikantnummer:
- IRF7351TRPBF
- Fabrikant:
- Infineon
Dit product is momenteel niet beschikbaar voor nabestelling.
We hebben dit product helaas niet op voorraad en het is op dit moment niet beschikbaar voor nabestelling.
Toegevoegd
Prijs Elk (in een pakket van 10)
€ 0,374
(excl. BTW)
€ 0,453
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
10 + | € 0,374 | € 3,74 |
*prijsindicatie |
- RS-stocknr.:
- 915-4954
- Fabrikantnummer:
- IRF7351TRPBF
- Fabrikant:
- Infineon
Wetgeving en compliance
Productomschrijving
Dual N-Channel Power MOSFET, Infineon
Infineons dual power MOSFETs integrate two HEXFET® devices to provide space-saving, cost-effective switching solutions in high component density designs where board space is at a premium. A variety of package options is available and designers can choose the Dual N-channel configuration.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Specificaties
Kenmerk | Waarde |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 8 A |
Maximum Drain Source Voltage | 60 V |
Package Type | SOIC |
Series | HEXFET |
Mounting Type | Surface Mount |
Pin Count | 8 |
Maximum Drain Source Resistance | 17.8 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 4V |
Minimum Gate Threshold Voltage | 2V |
Maximum Power Dissipation | 2 W |
Transistor Configuration | Isolated |
Maximum Gate Source Voltage | -20 V, +20 V |
Number of Elements per Chip | 2 |
Width | 4mm |
Typical Gate Charge @ Vgs | 24 nC @ 10 V |
Maximum Operating Temperature | +150 °C |
Transistor Material | Si |
Length | 5mm |
Forward Diode Voltage | 1.3V |
Height | 1.5mm |
Minimum Operating Temperature | -55 °C |
- RS-stocknr.:
- 915-4954
- Fabrikantnummer:
- IRF7351TRPBF
- Fabrikant:
- Infineon