Allen Bradley 842E Series Absolute Absolute Encoder, 262144 ppr, Analogue, Binary Signal, Hollow Type, 1/4in Shaft
- RS-stocknr.:
- 136-7756
- Fabrikantnummer:
- 842E-SIP5BA
- Fabrikant:
- Allen Bradley
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 21-06-2024, met een levertijd van 2 à 3 werkdagen.
Prijs Per stuk
€ 1.375,69
(excl. BTW)
€ 1.664,58
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 1.375,69 |
- RS-stocknr.:
- 136-7756
- Fabrikantnummer:
- 842E-SIP5BA
- Fabrikant:
- Allen Bradley
Datasheets
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
842E EtherNet/IP Absolute Encoders
Allen Bradley 842E series ultra-high resolution EtherNet/IP absolute encoders provide dual-port Ethernet and M12 connectors. The 842E series encoders are designed for high performance and reliability in harsh industrial environments. Encoders include an embedded EtherNet/IP switch to connect additional Ethernet/IP capable products in series and/or support a Device Level Ring (DLR) for Ethernet media redundancy.
Available in single-turn 18-bit resolution and multi-turn 30-bit resolution, these high-resolution absolute encoders are ideal for automotive, material handling and general factory automation applications.
Features and Benefits
EtherNet/IP interface
Simple and fast set up
Single-turn 18-bit resolution or multi-turn 30-bit resolution
Embedded switch
Device Level Ring (DLR)
Revolution divisor
Solid and blind hollow shaft options
M12 Connectors
Status indication LEDs
Hardware/software IP address setting
IP67 Rated
Allen Bradley Rotary Encoders
Specificaties
Kenmerk | Waarde |
---|---|
Encoder Technology | Absolute |
Pulses Per Revolution | 262144 |
Series | 842E |
Maximum Revolutions | 6000rpm |
Output Signal Type | Analogue, Binary |
Shaft Type | Hollow |
Shaft Diameter | 1/4in |
Supply Voltage | 10 → 30 V |
Resolution | 18 Bit |
Steps Per Revolution | 262144Steps |
IP Rating | IP65, IP67 |
Interface | Ethernet |
Overall Width | 63mm |
Overall Depth | 71.5mm |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +85°C |
Mounting Type | Hollow Shaft Flange |
Current Rating | ≤200 mA |