Infineon Surface Hall Effect Sensor 3 V 32 V, SOT-23, 3-Pin
- RS-stocknr.:
- 223-8585
- Fabrikantnummer:
- TLE49681MXTMA1
- Fabrikant:
- Infineon
Subtotaal (1 rol van 10000 eenheden)*
€ 2.610,00
(excl. BTW)
€ 3.160,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 02 juni 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 10000 + | € 0,261 | € 2.610,00 |
*prijsindicatie
- RS-stocknr.:
- 223-8585
- Fabrikantnummer:
- TLE49681MXTMA1
- Fabrikant:
- Infineon
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
| Merk | Infineon | |
| Sensor Type | Hall Effect | |
| Product Type | Hall Effect Sensor | |
| Mount Type | Surface | |
| Magnetic Type | Bipolar | |
| Minimum Supply Voltage | 3V | |
| Package Type | SOT-23 | |
| Maximum Supply Voltage | 32V | |
| Minimum Operating Temperature | -40°C | |
| Sensitivity | 1mT | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 170°C | |
| Length | 2.9mm | |
| Height | 1mm | |
| Standards/Approvals | RoHS | |
| Series | TLE4968-1M | |
| Width | 0.6 mm | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 1.6mA | |
| Alles selecteren | ||
|---|---|---|
Merk Infineon | ||
Sensor Type Hall Effect | ||
Product Type Hall Effect Sensor | ||
Mount Type Surface | ||
Magnetic Type Bipolar | ||
Minimum Supply Voltage 3V | ||
Package Type SOT-23 | ||
Maximum Supply Voltage 32V | ||
Minimum Operating Temperature -40°C | ||
Sensitivity 1mT | ||
Pin Count 3 | ||
Maximum Operating Temperature 170°C | ||
Length 2.9mm | ||
Height 1mm | ||
Standards/Approvals RoHS | ||
Series TLE4968-1M | ||
Width 0.6 mm | ||
Automotive Standard AEC-Q100 | ||
Supply Current 1.6mA | ||
The Infineon XENSIV series is an integrated hall effect switch designed specifically for highly accurate applications with superior supply voltage capability, operating temperature range and temperature stability of the magnetic thresholds.
Operation from unregulated power supply
Reverse polarity protection
Overvoltage capability up to 42 V without external resistor
Output overcurrent & over temperature protection
Active error compensation
Gerelateerde Links
- Infineon Surface Hall Effect Sensor 3 V 32 V 3-Pin
- Infineon Surface Hall Effect Sensor 3 V 5.5 V 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 5.5 V 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32 V 3-Pin
- Infineon Surface Mount Hall Effect Sensor 3 V 5.5 V 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32 V SOT-23, 3-Pin
- Infineon Surface Hall Effect Sensor 3 V 32 V SOT-23, 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32 V SOT-23, 3-Pin