STMicroelectronics 3-Axis SMD Accelerometer, LGA-16, I2C, SPI, 16-Pin
- RS-stocknr.:
- 233-3012
- Fabrikantnummer:
- LIS3LV02DLTR
- Fabrikant:
- STMicroelectronics
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 233-3012
- Fabrikantnummer:
- LIS3LV02DLTR
- Fabrikant:
- STMicroelectronics
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
| Merk | STMicroelectronics | |
| Sensor Type | Motion Sensor Module | |
| Number of Axis | 3 | |
| Mounting Type | SMD | |
| Interface Type | I2C, SPI | |
| Package Type | LGA-16 | |
| Pin Count | 16 | |
| Alles selecteren | ||
|---|---|---|
Merk STMicroelectronics | ||
Sensor Type Motion Sensor Module | ||
Number of Axis 3 | ||
Mounting Type SMD | ||
Interface Type I2C, SPI | ||
Package Type LGA-16 | ||
Pin Count 16 | ||
The STMicroelectronics LIS3LV02DL is a three axes digital output linear accelerometer that includes a sensing element and an IC interface able to take the information from the sensing element and to provide the measured acceleration signals to the external world through an I2C/SPI serial interface. The sensing element, capable of detecting the acceleration, is manufactured using a dedicated process developed by ST to produce inertial sensors and actuators in silicon. The IC interface instead is manufactured using a CMOS process that allows high level of integration to design a dedicated circuit which is factory trimmed to better match the sensing element characteristics.
ECOPACK® compliant (see Section 9)
High shock survivability
Programmable 12 or 16 bit data representation
Programmable interrupt threshold
2.16V to 3.6V single supply operation
I2C/SPI digital output interfaces
1.8V compatible IOs
Interrupt activated by motion
Embedded self test
High shock survivability
Programmable 12 or 16 bit data representation
Programmable interrupt threshold
2.16V to 3.6V single supply operation
I2C/SPI digital output interfaces
1.8V compatible IOs
Interrupt activated by motion
Embedded self test