Siemens Connector 3RV1 Series Connector for Use with 3RV Series
- RS-stocknr.:
- 392-7633
- Fabrikantnummer:
- 3RV1915-5DB
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 15,76
(excl. BTW)
€ 19,07
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 9 stuk(s) klaar voor verzending
- 3 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 15,76 |
*prijsindicatie
- RS-stocknr.:
- 392-7633
- Fabrikantnummer:
- 3RV1915-5DB
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Accessory Type | Connector | |
| Product Type | Connector | |
| For Use With | 3RV Series | |
| Series | 3RV1 | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Accessory Type Connector | ||
Product Type Connector | ||
For Use With 3RV Series | ||
Series 3RV1 | ||
Standards/Approvals No | ||
Busbar Feeder
Three-phase busbar systems provide an easy, time-saving and clearly arranged means of feeding 3RV2 motor starter protectors with screw terminals. The system can be used with various types of motor starter protectors up to 32 A. The 3RV19 15 three-phase busbar systems are generally unsuitable for the 3RV21 motor starter protectors for motor protection with overload relay function and for the 3RV27 and 3RV28 circuit breakers according to UL 489/CSA C22.2 No.5-02.
The busbars are suitable for between 2 and 5 motor starter protectors/circuit breakers. However, any kind of extension is possible by clamping the connection tags of an additional busbar (rotated by 180°) underneath the terminals of the respective last motor starter protector.
A combination of motor starter protectors of different sizes is possible. The motor starter protectors are supplied by appropriate feeder terminals.
Gerelateerde Links
- Siemens Terminal 3RV1 Series Terminator for Use with 3RV Series
- Siemens Connector 3RV1 Series Connector for Use with 3RV Series
- Siemens Cover for use with 3RV Series
- Siemens 3RV1 Front Plate for use with 3RV1 Series
- Siemens Link Module for use with 3RV1 Series
- Siemens Cover for use with 3RV1 Series
- Siemens SIRIUS 3RV1 3 Phase Spacer Busbar, 55 mm Pitch
- Siemens Link Module 3RA1 Series Link Module for Use with 3RV Series