- RS-stocknr.:
- 609-7791
- Fabrikantnummer:
- LE4K065P7
- Fabrikant:
- Schneider Electric
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 16-05-2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Per stuk
€ 398,59
(excl. BTW)
€ 482,29
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 398,59 |
Better World
Ons Better World assortiment bevat producten die het u gemakkelijk maken om een groenere productkeuze te maken waarop u kunt vertrouwen. Klik hier voor meer informatie.
- RS-stocknr.:
- 609-7791
- Fabrikantnummer:
- LE4K065P7
- Fabrikant:
- Schneider Electric
Wetgeving en compliance
- Land van herkomst:
- FR
Productomschrijving
TeSys starter in box
Unidirectional direct starter for motor control with 10 x 38mm fuseholder switch-disconnector to 11kW.
Except ref. LE4K35 with14 x 51mm fuseholder switch-disconnector, unidirectional to 15kW.
Attachment surface different compared to the old product (larger product).
Box with switch-disconnector, thermal relay to be ordered separately.
Control using two buttons mounted on the box cover.
Except ref. LE4K35 with14 x 51mm fuseholder switch-disconnector, unidirectional to 15kW.
Attachment surface different compared to the old product (larger product).
Box with switch-disconnector, thermal relay to be ordered separately.
Control using two buttons mounted on the box cover.
Range Info - Plastic/Metal Combination Housings
These motor starters are available in a selection of formats. All have removable steel base plates for rigidity when mounting to an uneven surface and ease of earthing and wiring and an impact resistant polycarbonate front cover which is adaptable to enable the fitting of other components without drilling. Switching category is AC3 and the enclosures are IP65 rated.
Specificaties
Kenmerk | Waarde |
---|---|
Power Rating | 3 kW |
Motor Starter Type | DOL |
Voltage Rating | 440 V ac |
IP Rating | IP659 |
Number of Poles | 3P |
Motor Starter Functionality | Automatic |
Overall Length | 165mm |
Enclosure | Yes |
Overall Width | 175mm |
Better World Verification | Green Premium |
Series | LE4 |
Overall Depth | 146mm |
Better World Product | Yes |
- RS-stocknr.:
- 609-7791
- Fabrikantnummer:
- LE4K065P7
- Fabrikant:
- Schneider Electric