- RS-stocknr.:
- 609-7820
- Fabrikantnummer:
- LE6D12V7
- Fabrikant:
- Schneider Electric
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 15-05-2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Per stuk
€ 907,91
(excl. BTW)
€ 1.098,57
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 907,91 |
Better World
Ons Better World assortiment bevat producten die het u gemakkelijk maken om een groenere productkeuze te maken waarop u kunt vertrouwen. Klik hier voor meer informatie.
- RS-stocknr.:
- 609-7820
- Fabrikantnummer:
- LE6D12V7
- Fabrikant:
- Schneider Electric
Wetgeving en compliance
- Land van herkomst:
- FR
Productomschrijving
2 Stage Standard Star Delta Starter
Enclosed starters with isolation device. An LA2 DS2 timer imposes a delay of 40 ms ± 15 ms on the delta contactor at the moment of changeover to ensure that the star contactor has sufficient breaking time.
Maximum operating rate: 30 starts/hour.
Maximum starting time: 30 seconds.
Maximum starting time: 30 seconds.
Schneider Electric Star Delta Starter, Push Button Control, Polycarbonate Enclosure - LE6 Series - LE6D12V7
Get three-phase motors up and running safely with this star delta starter from Schneider Electric. To protect your equipment, it's fitted with three contactors and a timer to limit currents when motors start. As this unit is capable of 30 operations per hour, it's handy for operating stop-start industrial machines. An IP65 rating means it's protected against dust and water jets, so you can count on it in tough settings. Immediately recognisable red and green buttons on the front make it a cinch to use. As this unit is designed for 5.5 to 11kW squirrel-cage motors, it's ideal for conveying, processing and HVAC applications.
Features & Benefits
• Includes a standard aM fuse carrier to boost protection against overloads and short circuits
• Operating temperature range between -5°C and +40°C means it handles harsh conditions
• Durable polycarbonate enclosure stands up to impact and abrasion in demanding applications
• Side handle makes it easy to disconnect the circuit
• Compact dimensions of 348 (L) x 186 (W) x 175.5mm (D) mean it fits into cramped spaces
• Operating temperature range between -5°C and +40°C means it handles harsh conditions
• Durable polycarbonate enclosure stands up to impact and abrasion in demanding applications
• Side handle makes it easy to disconnect the circuit
• Compact dimensions of 348 (L) x 186 (W) x 175.5mm (D) mean it fits into cramped spaces
Applications
• Automotive industry
• Building infrastructure
• Industrial automation
• Building infrastructure
• Industrial automation
What overload relay should I use with this star delta starter?
You can use an LRD-series overload relay (such as 256-6684) to protect against overheating.
Range Info - Plastic/Metal Combination Housings
These motor starters are available in a selection of formats. All have removable steel base plates for rigidity when mounting to an uneven surface and ease of earthing and wiring and an impact resistant polycarbonate front cover which is adaptable to enable the fitting of other components without drilling. Switching category is AC3 and the enclosures are IP65 rated.
Specificaties
Kenmerk | Waarde |
---|---|
Power Rating | 11 kW |
Range | Tesys |
Motor Starter Type | Star Delta |
Voltage Rating | 440 V ac |
IP Rating | IP657 |
Overall Length | 348mm |
Enclosure | Yes |
Overall Width | 186mm |
Overall Depth | 175.5mm |
Better World Product | Yes |
Series | LE6 |
Better World Verification | Green Premium |
- RS-stocknr.:
- 609-7820
- Fabrikantnummer:
- LE6D12V7
- Fabrikant:
- Schneider Electric