- RS-stocknr.:
- 482-1407
- Fabrikantnummer:
- 31539-AB
- Fabrikant:
- Ambersil
Sorry, we konden onze voorraadniveaus nu niet controleren. Probeer de pagina te vernieuwen.
Toegevoegd
Prijs Per stuk
€ 18,47
(excl. BTW)
€ 22,35
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 18,47 |
- RS-stocknr.:
- 482-1407
- Fabrikantnummer:
- 31539-AB
- Fabrikant:
- Ambersil
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- GB
Productomschrijving
Ambersil Mould Release Agent
The Ambersil 400ml mould release agent has been formulated to overcome the problems associated with the use of silicone in post moulding operations. This product does not interfere with post moulding operations such as bonding, painting or metalizing. Ambersil non-silicone release agents offer good polymer compatibility, medium heat resistance and excellent levels of slip and release.
Features and Benefits
Provides excellent release on a wide range of thermoplastics and rubbers
Will not build up in the mould
Operational up to 170°C
Can be easily removed with solvent cleaners
Will not build up in the mould
Operational up to 170°C
Can be easily removed with solvent cleaners
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specificaties
Kenmerk | Waarde |
---|---|
Package Size | 400 ml |
Base Material | Silicone |
Compatible Materials | Plastic, Rubber |
Maximum Operating Temperature | +170°C |
- RS-stocknr.:
- 482-1407
- Fabrikantnummer:
- 31539-AB
- Fabrikant:
- Ambersil