Linx Stubby Multi-Band Antenna with SMA Connector
- RS-stocknr.:
- 202-5813
- Fabrikantnummer:
- ANT-LTE-MON-SMA
- Fabrikant:
- Linx
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 15,89
(excl. BTW)
€ 19,23
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 67 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 15,89 |
| 10 - 24 | € 15,44 |
| 25 - 49 | € 15,01 |
| 50 + | € 14,60 |
*prijsindicatie
- RS-stocknr.:
- 202-5813
- Fabrikantnummer:
- ANT-LTE-MON-SMA
- Fabrikant:
- Linx
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
| Merk | Linx | |
| Product Type | Multi-Band Antenna | |
| Minimum Frequency | 698MHz | |
| Connector Type | SMA | |
| Antenna Mount Type | Clamp | |
| Antenna Physical Form | Stubby | |
| Gain | 6.1dBi | |
| Series | MON | |
| Directivity | Omni-Directional | |
| Maximum Frequency | 3.8GHz | |
| Connector Gender | Male | |
| Standards/Approvals | RoHS | |
| Number of Bands | 6 | |
| Alles selecteren | ||
|---|---|---|
Merk Linx | ||
Product Type Multi-Band Antenna | ||
Minimum Frequency 698MHz | ||
Connector Type SMA | ||
Antenna Mount Type Clamp | ||
Antenna Physical Form Stubby | ||
Gain 6.1dBi | ||
Series MON | ||
Directivity Omni-Directional | ||
Maximum Frequency 3.8GHz | ||
Connector Gender Male | ||
Standards/Approvals RoHS | ||
Number of Bands 6 | ||
- Land van herkomst:
- TW
The Linx MON series LTE antenna is a high-end design that provide excellent performance in a tiny package. It offer higher efficiency at the lower frequency band on a smaller ground plane than competitive product. This equate to better range in a smaller product size, saving valuable real estate in the design.
Tilt / Swivel Joint for optimum positioning
It has small and unobtrusive profile
Gerelateerde Links
- Linx ANT-LTE-MON-SMA Stubby Multi-Band Antenna with SMA Connector
- Linx ANT-W63-MON-SMA Whip Multi-Band Antenna with SMA RP Connector 7.13 GHz Bluetooth (BLE)
- RF Solutions ANT-MSTUBR-SMAM Stubby Multi-Band Antenna with SMA Connector 2.17 GHz, LTE
- Linx ANT-5GWWS1-SMA Blade Multi-Band Antenna with SMA Connector, 5G
- Linx Whip Multi-Band Antenna with SMA Connector 470 MHz LTE-M
- Linx ANT-450-RHS-SMA Whip Multi-Band Antenna with SMA Connector 470 MHz LTE-M
- RF Solutions ANT-MSTUB-SMAM Stubby Multi-Band Antenna with SMA Connector
- TE Connectivity ANT-LTE-MON-SMA-L Rod Multi-Band Antenna with UFL Connector 698 MHz