TE Connectivity CFSA69383P-30D43F Plate Multi-Band Antenna, 600 MHz, 2100 MHz
- RS-stocknr.:
- 209-7261
- Fabrikantnummer:
- CFSA69383P-30D43F
- Fabrikant:
- TE Connectivity
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 209-7261
- Fabrikantnummer:
- CFSA69383P-30D43F
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | Multi-Band Antenna | |
| Minimum Frequency | 600MHz | |
| Bandwidth | 3.5GHz | |
| Internal/External | Internal | |
| Antenna Physical Form | Plate | |
| Gain | 5.8dBi | |
| Antenna Mount Type | Ceiling | |
| Series | CFSA69383P | |
| Lead Length | 0.3m | |
| Directivity | Omni-Directional | |
| Maximum Frequency | 2100MHz | |
| Connector Gender | Female | |
| Lead Included | Yes | |
| Standards/Approvals | RoHS | |
| Number of Bands | 11 | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Multi-Band Antenna | ||
Minimum Frequency 600MHz | ||
Bandwidth 3.5GHz | ||
Internal/External Internal | ||
Antenna Physical Form Plate | ||
Gain 5.8dBi | ||
Antenna Mount Type Ceiling | ||
Series CFSA69383P | ||
Lead Length 0.3m | ||
Directivity Omni-Directional | ||
Maximum Frequency 2100MHz | ||
Connector Gender Female | ||
Lead Included Yes | ||
Standards/Approvals RoHS | ||
Number of Bands 11 | ||
- Land van herkomst:
- MY
The TE Connectivity low PIM omnidirectional antenna is a ceiling mount antenna. It is an indoor wideband low profile antenna. Its small size and extreme low profile enables maximum mounting flexibility.
Wide range of frequency bands between 698MHz to 4000MHz
Gain vary according to frequency bands from 3.2dBi to 5.8dBi
Polarization is linear horizontal
Impedance is 50Ω
VSWR is Less than 2.0:1
PIM, 3rd Order, 2x20 W (Max) is Less than -150dBc
Connector is
Gerelateerde Links
- TE Connectivity CFD69383P1-30D43F Plate Multi-Band Antenna 4000 MHz
- TE Connectivity CFD69383P-30D43F Plate Multi-Band Antenna 4000 MHz
- TE Connectivity CFD69716P1-30D43F Plate Multi-Band Antenna 7125 MHz, 5G
- TE Connectivity CFD69716P-30D43F Plate Multi-Band Antenna 7125 MHz, 5G
- Laird External Antennas CFSA69383P-30NF Plate Multi-Band Antenna with Type N Female Connector
- TE Connectivity CFS60383P-30D43F Square Multi-Band Antenna with Type N Connector 3800 MHz
- TE Connectivity Plate Multi-Band Antenna 4000 MHz
- TE Connectivity CFD69383P1-B30D43F Plate Multi-Band Antenna 4000 MHz