TE Connectivity CFD69383P-B30D43F Plate Multi-Band Antenna, 698 MHz, 4000 MHz
- RS-stocknr.:
- 210-7148
- Fabrikantnummer:
- CFD69383P-B30D43F
- Fabrikant:
- TE Connectivity
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 zak van 10 eenheden)*
€ 895,96
(excl. BTW)
€ 1.084,11
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 10 stuk(s) vanaf 13 augustus 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Zak* |
|---|---|---|
| 10 - 10 | € 89,596 | € 895,96 |
| 20 - 40 | € 87,176 | € 871,76 |
| 50 - 90 | € 84,847 | € 848,47 |
| 100 - 240 | € 82,697 | € 826,97 |
| 250 + | € 80,636 | € 806,36 |
*prijsindicatie
- RS-stocknr.:
- 210-7148
- Fabrikantnummer:
- CFD69383P-B30D43F
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | Multi-Band Antenna | |
| Bandwidth | 3.5GHz | |
| Minimum Frequency | 698MHz | |
| Antenna Physical Form | Plate | |
| Gain | 5.4dBi | |
| Antenna Mount Type | Ceiling | |
| Internal/External | Internal | |
| Series | CFD69383P | |
| Lead Length | 0.3m | |
| Directivity | Omni-Directional | |
| Maximum Frequency | 4000MHz | |
| Connector Gender | Female | |
| Lead Included | Yes | |
| Standards/Approvals | RoHS | |
| Number of Bands | 3 | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Multi-Band Antenna | ||
Bandwidth 3.5GHz | ||
Minimum Frequency 698MHz | ||
Antenna Physical Form Plate | ||
Gain 5.4dBi | ||
Antenna Mount Type Ceiling | ||
Internal/External Internal | ||
Series CFD69383P | ||
Lead Length 0.3m | ||
Directivity Omni-Directional | ||
Maximum Frequency 4000MHz | ||
Connector Gender Female | ||
Lead Included Yes | ||
Standards/Approvals RoHS | ||
Number of Bands 3 | ||
- Land van herkomst:
- MY
The Laird connectivity are Low PIM, 2-Port MIMO indoor wideband omnidirectional low profile ceiling mount antennas. They are designed to provide pattern coverage that is optimized for indoor coverage requirements at 698-960 MHz, and 1690-4000 MHz for the LTE, AWS-3, WCS and CBRS/WiMAX frequency bands. The antennas support the FCC CBRS range (3.5 - 3.7 GHz).The CFD69383P/CFD69383P1 are applicable for environments where aesthetics and wide angle coverage are necessary for successful wireless deployment. Their surprisingly small size and extreme low profile enables maximum mounting flexibility while maintaining desired in-building aesthetics.
For design simplicity Greater than 50% for carrier certification Easy peel-and-stick integration Made for 5G, LTE-M, Cat M1 and NB-IoT
Gerelateerde Links
- TE Connectivity Plate Multi-Band Antenna 4000 MHz
- TE Connectivity CFD69383P1-B30D43F Plate Multi-Band Antenna 4000 MHz
- TE Connectivity CFD69383P-30D43F Plate Multi-Band Antenna 4000 MHz
- TE Connectivity CFD69383P-30NF Plate Multi-Band Antenna with Type N Female Connector 4000 MHz
- TE Connectivity CFD69383P-B30NF Plate Multi-Band Antenna with Type N Female Connector 6000 MHz
- TE Connectivity CFD69383P1-30D43F Plate Multi-Band Antenna 4000 MHz
- Abracon PCB Multi-Band Antenna with IPEX Connector 4000 MHz
- TE Connectivity Plate Multi-Band Antenna with Type N Female Connector 6000 MHz