Ewon FAC90901_0000 Stubby Multi-Band Antenna with SMA Male Connector, 2690 MHz, 703 MHz, 3G, 2G, 4G
- RS-stocknr.:
- 239-1434
- Fabrikantnummer:
- FAC90901_0000
- Fabrikant:
- Ewon
Subtotaal (1 eenheid)*
€ 51,70
(excl. BTW)
€ 62,56
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 11 stuk(s) klaar voor verzending
- 6 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 10 stuk(s) vanaf 24 augustus 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 51,70 |
*prijsindicatie
- RS-stocknr.:
- 239-1434
- Fabrikantnummer:
- FAC90901_0000
- Fabrikant:
- Ewon
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
| Merk | Ewon | |
| RF Protocols | 3G, 2G, 4G | |
| Product Type | Multi-Band Antenna | |
| Minimum Frequency | 2690MHz | |
| Connector Type | SMA Male | |
| Internal/External | External | |
| Antenna Physical Form | Stubby | |
| Gain | 4dB | |
| Series | FAC | |
| Directivity | Omni-Directional | |
| Maximum Frequency | 703MHz | |
| Antenna Internal Construction | Dipole | |
| Connector Gender | Male | |
| Lead Included | Yes | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Ewon | ||
RF Protocols 3G, 2G, 4G | ||
Product Type Multi-Band Antenna | ||
Minimum Frequency 2690MHz | ||
Connector Type SMA Male | ||
Internal/External External | ||
Antenna Physical Form Stubby | ||
Gain 4dB | ||
Series FAC | ||
Directivity Omni-Directional | ||
Maximum Frequency 703MHz | ||
Antenna Internal Construction Dipole | ||
Connector Gender Male | ||
Lead Included Yes | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- TW
The HMS Network Org dipole antenna has been primarily designed for 3G and 4G cellular devices such as the Ewongateway. It does not require a ground-plane to connect to and has a robust PC+ABS housing. The antenna also has a SMA(M ) connector that can be used straight or hinged by 90°.
Antenna has a wide-band high efficiency response on nearly all 2G/3G/4G frequency bands worldwide
Gerelateerde Links
- Siretta DELTA2D/X/SMAM/S/RA/34 Stubby Multi-Band Antenna with SMA Connector 2025 MHz 3G
- TANCAP TECHNOLOGY TG.10.0113 Baton Multi-Band Antenna with SMA Connector 5.9 MHz, 2G
- TE Connectivity DBA6927C1-FSMAM Stubby Multiband Antenna with SMA Connector 3G (UTMS) WiFi
- Siemens 6GK5897-1NY00-0AA0 Round Multi-Band Antenna with SMA Male Connector 4200 MHz 3G 4G
- Huber+Suhner 1399.17.0094 Shark Fin Multi-Band Antenna with Type N Connector 6425 MHz Tetra 2G, 5G
- TANCAP TECHNOLOGY TG.35.8113W Baton Multi-Band Antenna with SMA Connector 5.9 MHz 2G 4G
- Taoglas TLS.01.305111 Multi-Band Antenna with SMA Connector 960 MHz CAT-M1 3G 4G
- Taoglas MA183.A.001 Baton Multi-Band Antenna with SMA Connector 7125 MHz 3G CAT-M1 2G, NB