Huber+Suhner 1399.17.0122 Shark Fin Multi-Band Antenna with Type N Connector, 694 MHz, 6425 MHz, 5G cellular, 3G, Wi-Fi
- RS-stocknr.:
- 241-5669
- Artikelnummer Distrelec:
- 302-38-622
- Fabrikantnummer:
- 1399.17.0122
- Fabrikant:
- Huber+Suhner
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 499,10
(excl. BTW)
€ 603,91
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 7 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 2 | € 499,10 |
| 3 + | € 469,15 |
*prijsindicatie
- RS-stocknr.:
- 241-5669
- Artikelnummer Distrelec:
- 302-38-622
- Fabrikantnummer:
- 1399.17.0122
- Fabrikant:
- Huber+Suhner
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
| Merk | Huber+Suhner | |
| Product Type | Multi-Band Antenna | |
| RF Protocols | 5G cellular, 3G, Wi-Fi 4/Wi-Fi 6, 4G, 2G | |
| Connector Type | Type N | |
| Minimum Frequency | 694MHz | |
| Gain | 8.5dBi | |
| Antenna Physical Form | Shark Fin | |
| Internal/External | External | |
| Antenna Mount Type | Ground | |
| Series | SENCITY Rail | |
| Directivity | Omni-Directional | |
| Maximum Frequency | 6425MHz | |
| Connector Gender | Female | |
| Lead Included | No | |
| Standards/Approvals | 2000/53/EC, NFPA-130, 2012/19/EU, EN 50155, 1907/2006/EC, 2011/65/EU, EN 45545-2 | |
| Number of Bands | 7 | |
| Alles selecteren | ||
|---|---|---|
Merk Huber+Suhner | ||
Product Type Multi-Band Antenna | ||
RF Protocols 5G cellular, 3G, Wi-Fi 4/Wi-Fi 6, 4G, 2G | ||
Connector Type Type N | ||
Minimum Frequency 694MHz | ||
Gain 8.5dBi | ||
Antenna Physical Form Shark Fin | ||
Internal/External External | ||
Antenna Mount Type Ground | ||
Series SENCITY Rail | ||
Directivity Omni-Directional | ||
Maximum Frequency 6425MHz | ||
Connector Gender Female | ||
Lead Included No | ||
Standards/Approvals 2000/53/EC, NFPA-130, 2012/19/EU, EN 50155, 1907/2006/EC, 2011/65/EU, EN 45545-2 | ||
Number of Bands 7 | ||
- Land van herkomst:
- PL
Huber+Suhner Multi-Band Antenna, 6425MHz Maximum Frequency, 7 Bands - 1399.17.0122
This multi-band antenna provides external ground-mount wireless connectivity in demanding transport and industrial environments. It supports multiple cellular and Wi‑Fi protocols across a broad spectrum and is built in a low-profile shark-fin form for streamlined installation on vehicles and infrastructure.
Features and Benefits:
• Operates from 694 MHz to 6425 MHz enabling broad-spectrum coverage
• Provides 8.5 dBi omni-directional gain for extended signal reach
• Female Type N connector for secure RF mating and easy replacement
• Seven-band capability supports multiple simultaneous services
• External mounting suited to rooftop and mast installations
• Complies with railway and fire-safety standards for harsh environments
• Provides 8.5 dBi omni-directional gain for extended signal reach
• Female Type N connector for secure RF mating and easy replacement
• Seven-band capability supports multiple simultaneous services
• External mounting suited to rooftop and mast installations
• Complies with railway and fire-safety standards for harsh environments
Applications
• Suitable for on-board communication in passenger trains and trams
• Ideal for fixed-track infrastructure wireless backhaul links
• Used for combining 5G, 4G, 3G and Wi‑Fi 6 connectivity on vehicles
• Can be used for industrial IoT gateways requiring multi-band support
• Used for maritime installations needing wide-bandwidth reception
• Ideal for fixed-track infrastructure wireless backhaul links
• Used for combining 5G, 4G, 3G and Wi‑Fi 6 connectivity on vehicles
• Can be used for industrial IoT gateways requiring multi-band support
• Used for maritime installations needing wide-bandwidth reception
How is the antenna connected to RF equipment on site?
The antenna uses a female Type N RF Interface designed for conventional coaxial cabling and industry-standard adaptors for integration into existing antenna systems.
Which deployment environments suit its physical form?
The shark-fin profile minimises aerodynamic drag and reduces snagging risk, making it appropriate for rooftop and vehicle-top installations where a Compact external footprint is required.
What protocols can it support concurrently?
It is engineered to handle cellular generations from 2G through 5G alongside Wi‑Fi 4 and Wi‑Fi 6, allowing combined service operation across allocated frequency bands.
What approvals relate to safety in public transport?
It meets standards pertinent to railway fire safety and electronic equipment used in transit applications, aligning it with the regulatory demands of passenger environments.
Gerelateerde Links
- Huber+Suhner 1399.99.0120 Shark Fin Multi-Band Antenna with Type N Female Connector 6425 MHz, 5G cellular and
- Huber+Suhner 1399.17.0094 Shark Fin Multi-Band Antenna with Type N Connector 6425 MHz Tetra 2G, 5G
- Huber+Suhner 1399.99.0026 Shark Fin Multi-Band Antenna with Type N Female Connector 6425 MHz
- Huber+Suhner 1399.17.0125 Square Multi-Band Antenna with Type N Connector 6425 MHz Wi-Fi 4/Wi-Fi 6
- Mobilemark SMWG-312-3C3C2C-WHT-180 Shark Fin Multi-Band Antenna with SMA Male Connector 6000 MHz
- Huber+Suhner 1399.99.0118 Shark Fin Multi-Band Antenna with TNC 694 MHz GLONASS 5G
- Huber+Suhner 1399.99.0072 Square Multi-Band Antenna with Type N Female Connector 7125 MHz Cellular MIMO
- Huber+Suhner 1399.17.0145 Square Multi-Band Antenna with Type N Female Connector 7125 MHz, 2x2 Cellular MIMO