Mobilemark CMM-UMB-9C-WHT-12 Stubby Multi-Band Antenna with RG58 Connector, 750 MHz, 2700 MHz
- RS-stocknr.:
- 252-5365
- Fabrikantnummer:
- CMM-UMB-9C-WHT-12
- Fabrikant:
- Mobilemark
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 252-5365
- Fabrikantnummer:
- CMM-UMB-9C-WHT-12
- Fabrikant:
- Mobilemark
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
| Merk | Mobilemark | |
| Product Type | Multi-Band Antenna | |
| Bandwidth | 2700MHz | |
| Connector Type | RG58 | |
| Minimum Frequency | 750MHz | |
| Antenna Mount Type | Wall/Pole | |
| Antenna Physical Form | Stubby | |
| Gain | 5dBi | |
| Internal/External | External | |
| Lead Length | 152mm | |
| Maximum Frequency | 2700MHz | |
| Directivity | Omni-Directional | |
| Connector Gender | Male | |
| Lead Included | Yes | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Mobilemark | ||
Product Type Multi-Band Antenna | ||
Bandwidth 2700MHz | ||
Connector Type RG58 | ||
Minimum Frequency 750MHz | ||
Antenna Mount Type Wall/Pole | ||
Antenna Physical Form Stubby | ||
Gain 5dBi | ||
Internal/External External | ||
Lead Length 152mm | ||
Maximum Frequency 2700MHz | ||
Directivity Omni-Directional | ||
Connector Gender Male | ||
Lead Included Yes | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- GB
The Mobilemark CMM-UMB antenna provides a single coax feed for the entire band from 750 - 2.7 GHz. This unit would be used with receivers that are completely agile, or multiband. The ultimate universal antenna for indoor & outdoor applications. This provides high performance operation on all 800 - 1000 MHz cellular & paging bands, all 1.7 - 2 GHz PCS & WCDMA bands, and even 2.4 GHz 802.11 b/g. The surface mount style antennas can be mounted to any ceiling or flat bulkhead.
Mounts easily to ceiling or any bulkhead
MultiBand covers all popular worldwide systems from 750 MHz - 2.7 GHz
Compatible with all networks, TDMA, CDMA, GSM, WCDMA, 802.11b/g, DCS, GPRS
Secure & low profile, random is less than 3 inches high (76 mm)
Gerelateerde Links
- Mobilemark LMW-UMB-3C2C-WHT-180 Dome Multi-Band Antenna with SMA Connector
- Mobilemark MGRM-UMB-3C-BLK-120 Stubby Multi-Band Antenna with SMA Connector 2700 MHz
- Mobilemark LTMWG944-A3CB3CW3JG2C-WHT-180 Dome Multi-Band Antenna 6000 MHz
- Mobilemark CVW-UMB-2C2C-BLK-120 Blade Multi-Band Antenna with SMA Connector 2200 MHz
- Mobilemark LMWG302-3C3C2C-WHT-180 Dome Multi-Band Antenna with SMA Male Connector 3700 MHz
- Mobilemark LMWG203-3C2C-WHT-180 Puck Multi-Band Antenna with SMA Male Connector 6000 MHz GPS
- Mobilemark SMWG-312-3C3C2C-WHT-180 Shark Fin Multi-Band Antenna with SMA Male Connector 6000 MHz
- Mobilemark MGRM-UMB-1C-BLK-120 Stubby WiFi Antenna with SMA Connector