Taoglas AA.175.301111 Multi-Band Antenna with SMA Male Connector, 1.57 GHz, 1.61 GHz, GPS
- RS-stocknr.:
- 283-7991
- Artikelnummer Distrelec:
- 302-20-203
- Fabrikantnummer:
- AA.175.301111
- Fabrikant:
- Taoglas
Subtotaal (1 eenheid)*
€ 46,05
(excl. BTW)
€ 55,72
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 53 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 46,05 |
*prijsindicatie
- RS-stocknr.:
- 283-7991
- Artikelnummer Distrelec:
- 302-20-203
- Fabrikantnummer:
- AA.175.301111
- Fabrikant:
- Taoglas
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
| Merk | Taoglas | |
| RF Protocols | GPS | |
| Product Type | Multi-Band Antenna | |
| Connector Type | SMA Male | |
| Minimum Frequency | 1.57GHz | |
| Gain | 3.8dBi | |
| Antenna Mount Type | Magnetic | |
| Internal/External | External | |
| Series | MagmaX2 AA.175 | |
| Maximum Frequency | 1.61GHz | |
| Connector Gender | Male | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Taoglas | ||
RF Protocols GPS | ||
Product Type Multi-Band Antenna | ||
Connector Type SMA Male | ||
Minimum Frequency 1.57GHz | ||
Gain 3.8dBi | ||
Antenna Mount Type Magnetic | ||
Internal/External External | ||
Series MagmaX2 AA.175 | ||
Maximum Frequency 1.61GHz | ||
Connector Gender Male | ||
Standards/Approvals No | ||
- Land van herkomst:
- TW
The high-performance MagmaX2 External Multi-Band GNSS Automotive Magnetic Mount Antenna. With dimensions of 53 x50 x 17mm, it is a compact and versatile antenna that covers GPS/QZSS, Galileo, GLONASS, and BeiDou bands. The antenna offers excellent out-of-band rejection, low noise figure, and low axial ratio, ensuring accurate and reliable positioning. With a cable length of 3m and an SMA(M) connector, it provides flexibility in installation. The IP67 waterproof rating and RoHS & Reach compliance make it suitable for various outdoor applications.
Compact and versatile design
Covers GPS/QZSS, Galileo, GLONASS, and BeiDou bands
Excellent out-of-band rejection
Low noise figure and low axial ratio
3m cable with SMA(M) connector for flexible installation
IP67 waterproof rating for outdoor use
RoHS & Reach compliant
Gerelateerde Links
- Taoglas AA.200.151111 Square Multi-Band Antenna with SMA Connector 1.61 GHz, GPS
- Taoglas AA.166.A.301111 Square Multi-Band Antenna with SMA Connector 1.61 GHz, GPS
- Taoglas CGGP.18.4.C.02 Square Multi-Band Antenna 1.61 GHz, GPS
- Taoglas FXP611.07.0092C Baton Multi-Band Antenna with UFL 1.57 GHz GPS
- Taoglas AGGP.35F.07.0060A Square Multi-Band Antenna with UFL Connector 1.61 GHz, GPS
- Taoglas AGGP.25F.07.0060A Square Multi-Band Antenna with UFL Connector 1.61 GHz, GPS
- Taoglas ADFGP.50A.07.0100C Square Multi-Band Antenna with UFL Connector 1.61 GHz, GPS
- Taoglas ADFGP.25A.07.0060A Square Multi-Band Antenna with UFL Connector 1.61 GHz, GPS