- RS-stocknr.:
- 619-9730
- Fabrikantnummer:
- A1400MF-RS
- Fabrikant:
- GILGEN Muller & Weigert
1 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 1.031,83
(excl. BTW)
€ 1.248,51
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 1.031,83 |
5 - 9 | € 980,25 |
10 - 24 | € 928,61 |
25 - 49 | € 877,06 |
50 + | € 825,48 |
- RS-stocknr.:
- 619-9730
- Fabrikantnummer:
- A1400MF-RS
- Fabrikant:
- GILGEN Muller & Weigert
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
Bargraph Indicators
Simple at-a-glance indication, plus digital precision
Accurate 3-digit numeric readout
User programmable MIN/MAX limit values. The A1400 model has MIn/MAX with separate bargraph indication and the A1410 has MIN/MAX with LED indication
User selectable DC current or voltage input range
User programmable display range (3 keys)
Adjustable display brightness
Power supply electrically isolated from measuring inputs
Easy plug-in-screw-terminal connections
Digit display: from -999 to 999 (8mm)
Digit Accuracy: +/-0.1% of reading + 2 digits
Operating temperature: 0 to 50°C (storage: -20 to 70°C)
Front protection: IP65
Dimensions: A1400 - 144x36x127mm (cutout: 138x33mm)
A1410 - 96x24x126mm (cutout: 92x22.2mm)
Accurate 3-digit numeric readout
User programmable MIN/MAX limit values. The A1400 model has MIn/MAX with separate bargraph indication and the A1410 has MIN/MAX with LED indication
User selectable DC current or voltage input range
User programmable display range (3 keys)
Adjustable display brightness
Power supply electrically isolated from measuring inputs
Easy plug-in-screw-terminal connections
Digit display: from -999 to 999 (8mm)
Digit Accuracy: +/-0.1% of reading + 2 digits
Operating temperature: 0 to 50°C (storage: -20 to 70°C)
Front protection: IP65
Dimensions: A1400 - 144x36x127mm (cutout: 138x33mm)
A1410 - 96x24x126mm (cutout: 92x22.2mm)
Specificaties
Kenmerk | Waarde |
---|---|
Properties Measured | Current |
Display Type | LED |
Cutout Height | 138mm |
Cutout Width | 33mm |
Minimum Temperature | 0°C |
Maximum Temperature | +50°C |
- RS-stocknr.:
- 619-9730
- Fabrikantnummer:
- A1400MF-RS
- Fabrikant:
- GILGEN Muller & Weigert