Siemens QFA31 Series Temperature & Humidity Sensor, Wall, ±2 %RH Corrugated Cardboard
- RS-stocknr.:
- 639-107
- Fabrikantnummer:
- QFM3171 / BPZ:QFM3171
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 426,43
(excl. BTW)
€ 515,98
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 08 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 426,43 |
*prijsindicatie
- RS-stocknr.:
- 639-107
- Fabrikantnummer:
- QFM3171 / BPZ:QFM3171
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Product Type | Temperature & Humidity Sensor | |
| Sub Type | Room Sensor | |
| Accuracy | ±2 %RH | |
| Mount Type | Wall | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Minimum Supply Voltage | 13.5V | |
| Maximum Supply Voltage | 35V | |
| Package Type | Corrugated Cardboard | |
| RH Range | 0 to 100 % | |
| Standards/Approvals | RoHS, RCM, EN 60730-1, CE, UL 873 | |
| Series | QFA31 | |
| Length | 80mm | |
| Height | 274mm | |
| Width | 60 mm | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Product Type Temperature & Humidity Sensor | ||
Sub Type Room Sensor | ||
Accuracy ±2 %RH | ||
Mount Type Wall | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Minimum Supply Voltage 13.5V | ||
Maximum Supply Voltage 35V | ||
Package Type Corrugated Cardboard | ||
RH Range 0 to 100 % | ||
Standards/Approvals RoHS, RCM, EN 60730-1, CE, UL 873 | ||
Series QFA31 | ||
Length 80mm | ||
Height 274mm | ||
Width 60 mm | ||
Automotive Standard No | ||
Vrijgesteld
- Land van herkomst:
- CN
The Siemens Duct sensor designed for precise measurement of both humidity and temperature at 4 to 20 mA), tailored for demanding environmental control applications. It provides reliable real-time data for HVAC systems, ensuring optimal climate regulation and air quality in commercial, industrial, and residential environments. This sensor is built to integrate seamlessly with building automation systems, supporting efficient and energy-saving climate management. Its durable and robust design ensures reliable, long-lasting performance even in challenging and high-demand conditions.
Durable and robust design for long term performance
Capacitive humidity measurement
IP65 protection
RoHS compliant