Siemens QFA31 Series Temperature & Humidity Sensor, Wall, ±2 %RH Corrugated Cardboard
- RS-stocknr.:
- 639-109
- Fabrikantnummer:
- QFM3173 / S55720-S633
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 338,57
(excl. BTW)
€ 409,67
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 15 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 338,57 |
*prijsindicatie
- RS-stocknr.:
- 639-109
- Fabrikantnummer:
- QFM3173 / S55720-S633
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Product Type | Temperature & Humidity Sensor | |
| Sub Type | Room Sensor | |
| Accuracy | ±2 %RH | |
| Mount Type | Wall | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Supply Voltage | 13.5V | |
| Maximum Supply Voltage | 35V | |
| RH Range | 0 to 100 % | |
| Package Type | Corrugated Cardboard | |
| Height | 274mm | |
| Width | 60 mm | |
| Series | QFA31 | |
| Standards/Approvals | RoHS, CE, UL 873, RCM, EN 60730-1 | |
| Length | 80mm | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Product Type Temperature & Humidity Sensor | ||
Sub Type Room Sensor | ||
Accuracy ±2 %RH | ||
Mount Type Wall | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Supply Voltage 13.5V | ||
Maximum Supply Voltage 35V | ||
RH Range 0 to 100 % | ||
Package Type Corrugated Cardboard | ||
Height 274mm | ||
Width 60 mm | ||
Series QFA31 | ||
Standards/Approvals RoHS, CE, UL 873, RCM, EN 60730-1 | ||
Length 80mm | ||
Automotive Standard No | ||
Vrijgesteld
- Land van herkomst:
- CN
The Siemens Duct sensor designed to measure both relative humidity and temperature with high precision, ensuring accurate environmental control in demanding HVAC applications. Built to handle the requirements of complex building systems, it provides reliable and real-time data for effective climate regulation. This sensor is ideal for use in commercial, industrial, and residential environments, where maintaining optimal air quality and temperature is crucial.
Durable and robust design for long term performance
Capacitive humidity measurement
IP65 protection
RoHS compliant