Siemens QFA31 Series Temperature & Humidity Sensor, Wall, 2 %RH Corrugated Cardboard
- RS-stocknr.:
- 639-238
- Fabrikantnummer:
- QFA3160D / BPZ:QFA3160D
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 501,43
(excl. BTW)
€ 606,73
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 501,43 |
*prijsindicatie
- RS-stocknr.:
- 639-238
- Fabrikantnummer:
- QFA3160D / BPZ:QFA3160D
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Product Type | Temperature & Humidity Sensor | |
| Sub Type | Room Sensor | |
| Accuracy | 2 %RH | |
| Mount Type | Wall | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Supply Voltage | 13.5V | |
| Maximum Supply Voltage | 35V | |
| Package Type | Corrugated Cardboard | |
| Series | QFA31 | |
| Height | 144mm | |
| Standards/Approvals | UL 873, EN 60730-1, RoHS, RCM, CE | |
| Length | 80mm | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Product Type Temperature & Humidity Sensor | ||
Sub Type Room Sensor | ||
Accuracy 2 %RH | ||
Mount Type Wall | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Supply Voltage 13.5V | ||
Maximum Supply Voltage 35V | ||
Package Type Corrugated Cardboard | ||
Series QFA31 | ||
Height 144mm | ||
Standards/Approvals UL 873, EN 60730-1, RoHS, RCM, CE | ||
Length 80mm | ||
Automotive Standard No | ||
Vrijgesteld
- Land van herkomst:
- CN
The Siemens Room sensor designed to measure both humidity and temperature at DC 0 to 10 V, providing precise monitoring for demanding environments. Equipped with a built-in display, this sensor offers real-time data access for enhanced usability in environments where accurate environmental control is critical, such as in laboratories, server rooms, and industrial settings. It seamlessly integrates into building automation systems, ensuring efficient climate regulation.
Capacitive humidity measurement
IP40 and IP65 protection
Silicone free sensor
RoHS compliant