- RS-stocknr.:
- 852-0729
- Fabrikantnummer:
- FLUKE-113/C25 EUR
- Fabrikant:
- Fluke
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 852-0729
- Fabrikantnummer:
- FLUKE-113/C25 EUR
- Fabrikant:
- Fluke
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- CN
Productomschrijving
Fluke 113 Multimeter (EU version) with C25 Meter Case
Save money when you buy the Fluke 113 Multimeter and the C25 Meter Case together in this great value bundle.
Fluke 113 Multimeter
True-RMS for accurate ac measurements of non-linear loads
Large backlit display allows for easy visibility in poorly lit areas
VCHEK™ measurement function to simultaneously test for voltage or continuity through low input impedance (3kΩ) inputs
Min/Max function to record level fluctuations
Diode test for testing general-purpose germanium, silicon, and power diodes
Integral holster with probe holders for easy storage
Auto and Manual ranging
9999μF capacitance measurement
Category CAT III 600V and Category IV 300V safety rated
Large backlit display allows for easy visibility in poorly lit areas
VCHEK™ measurement function to simultaneously test for voltage or continuity through low input impedance (3kΩ) inputs
Min/Max function to record level fluctuations
Diode test for testing general-purpose germanium, silicon, and power diodes
Integral holster with probe holders for easy storage
Auto and Manual ranging
9999μF capacitance measurement
Category CAT III 600V and Category IV 300V safety rated
C25 Meter Case
Zippered soft case with padding and inside pocket
Size 220x120x 60mm
Size 220x120x 60mm
Supplied with
Fluke113 multimeter, TL75 test lead set, 9V PP3 alkaline battery, users manual and C25 meter case.
Specificaties
Kenmerk | Waarde |
---|---|
Application | Electrical |
Kit Contents | 9 V Battery, C25 Carry Case, Fluke 113 Utility Meter, TL75 Test Lead, User Manual |
Calibrated | UKAS |
- RS-stocknr.:
- 852-0729
- Fabrikantnummer:
- FLUKE-113/C25 EUR
- Fabrikant:
- Fluke