Maxim Integrated MAX4618EUE+ Multiplexer, 2 CMOS Dual 4:1, Multiplexer, 16-Pin TSSOP
- RS-stocknr.:
- 189-8171
- Fabrikantnummer:
- MAX4618EUE+
- Fabrikant:
- Maxim Integrated
Bulkkorting beschikbaar
Subtotaal (1 verpakking van 5 eenheden)*
€ 24,30
(excl. BTW)
€ 29,40
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Laatste voorraad RS
- Laatste 50 stuk(s), klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 - 5 | € 4,86 | € 24,30 |
| 10 - 20 | € 4,384 | € 21,92 |
| 25 - 95 | € 4,15 | € 20,75 |
| 100 + | € 3,368 | € 16,84 |
*prijsindicatie
- RS-stocknr.:
- 189-8171
- Fabrikantnummer:
- MAX4618EUE+
- Fabrikant:
- Maxim Integrated
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
| Merk | Maxim Integrated | |
| Product Type | Multiplexer | |
| Logic Family | CMOS | |
| Pin Count | 16 | |
| Number of Elements per Chip | 2 | |
| Output Type | CMOS/TTL | |
| Mount Type | Surface | |
| Configuration | Dual 4:1 | |
| Minimum Supply Voltage | 2V | |
| Package Type | TSSOP | |
| Maximum Supply Voltage | 5.5V | |
| Multiplexer/Demultiplexer | Multiplexer | |
| Minimum Operating Temperature | -40°C | |
| Maximum On State Resistance | 100Ω | |
| Maximum Operating Temperature | 85°C | |
| Series | MAX4618 | |
| Standards/Approvals | No | |
| Width | 4.5 mm | |
| Length | 5.1mm | |
| Height | 0.95mm | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Maxim Integrated | ||
Product Type Multiplexer | ||
Logic Family CMOS | ||
Pin Count 16 | ||
Number of Elements per Chip 2 | ||
Output Type CMOS/TTL | ||
Mount Type Surface | ||
Configuration Dual 4:1 | ||
Minimum Supply Voltage 2V | ||
Package Type TSSOP | ||
Maximum Supply Voltage 5.5V | ||
Multiplexer/Demultiplexer Multiplexer | ||
Minimum Operating Temperature -40°C | ||
Maximum On State Resistance 100Ω | ||
Maximum Operating Temperature 85°C | ||
Series MAX4618 | ||
Standards/Approvals No | ||
Width 4.5 mm | ||
Length 5.1mm | ||
Height 0.95mm | ||
Automotive Standard No | ||
- Land van herkomst:
- TH
Analogue Multiplexers, Maxim Integrated
A range of Analogue Multiplexers from Maxim Integrated including single and multiple switches in 4:1, 8:1 and 16:1 configurations
Switches and Multiplexers, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Gerelateerde Links
- Maxim Integrated MAX4617CUE+ Multiplexer Single 8:1 2 to 5.5 V, 16-Pin TSSOP
- Maxim Integrated MAX4619CUE+ Multiplexer 6 V, 16-Pin TSSOP
- Maxim Integrated MAX359CPE+ Multiplexer Dual 4:1, 16-Pin PDIP
- Maxim Integrated MAX379CPE+ Multiplexer Dual 4:1, 16-Pin PDIP
- Maxim Integrated DG411FEUE+ Multiplexer Quad SPST 36 V, 16-Pin TSSOP
- Maxim Integrated DG1207EUI+ Multiplexer Switch IC, 28-Pin TSSOP
- Maxim Integrated DG1206EUI+ Multiplexer Switch IC, 28-Pin TSSOP
- Maxim Integrated MAX4712EUE+ Multiplexer Quad SPST 2.7 to 11 V, 16-Pin TSSOP