Maxim Integrated Multiplexer, 3 CMOS Quad SPST, Multiplexer, 16-Pin TSSOP

Momenteel niet beschikbaar
We weten niet of dit artikel weer voorradig zal zijn, het wordt door de fabrikant stopgezet.
RS-stocknr.:
191-5286
Fabrikantnummer:
MAX4712CUE+
Fabrikant:
Maxim Integrated
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Maxim Integrated

Product Type

Multiplexer

Logic Family

CMOS

Pin Count

16

Number of Elements per Chip

3

Output Type

CMOS/TTL

Mount Type

Surface

Configuration

Quad SPST

Minimum Supply Voltage

-2.7V

Package Type

TSSOP

Maximum Supply Voltage

11V

Maximum On State Resistance

30Ω

Minimum Operating Temperature

0°C

Multiplexer/Demultiplexer

Multiplexer

Maximum Operating Temperature

70°C

Series

MAX4712

Length

5.1mm

Standards/Approvals

No

Height

0.95mm

Automotive Standard

No

Fault-Protected Analog Inputs

±12V Fault Protection with Power Off

±7V Fault Protection with ±5V Supplies

+12V and -7V Fault Protection with +5V Supply

+12V and -9V Fault Protection with +3V Supply

Fault-Protected Digital Inputs May Exceed V+ Supply Rail

All Switches Off with Power Off

Rail-to-Rail Signal Handling

Output Clamped to Appropriate Supply Voltages During Fault Condition

25Ω (max) RON at +25°C

1Ω (max) On-Resistance Match Between Channels

Single- and Dual-Supply Operation

Pin-Compatible with Industry-Standard MAX391/MAX392/MAX393

TTL- and CMOS-Compatible Logic Inputs

Applications

Avionics

Battery-Operated Systems

Communication Systems

Data Acquisition

Industrial and Process Control Systems

Redundant/Backup Systems

Signal Routing

Test Equipment

Gerelateerde Links