Maxim Integrated Analogue Switch, 4 CMOS Quad SPST, Multiplexer, 20-Pin SSOP
- RS-stocknr.:
- 192-2767
- Fabrikantnummer:
- MAX4545EAP+
- Fabrikant:
- Maxim Integrated
Momenteel niet beschikbaar
We weten niet of dit artikel weer voorradig zal zijn, het wordt door de fabrikant stopgezet.
- RS-stocknr.:
- 192-2767
- Fabrikantnummer:
- MAX4545EAP+
- Fabrikant:
- Maxim Integrated
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
| Merk | Maxim Integrated | |
| Product Type | Analogue Switch | |
| Logic Family | CMOS | |
| Pin Count | 20 | |
| Number of Elements per Chip | 4 | |
| Output Type | CMOS/TTL | |
| Configuration | Quad SPST | |
| Mount Type | Surface | |
| Package Type | SSOP | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 12V | |
| Maximum On State Resistance | 25Ω | |
| Minimum Operating Temperature | -40°C | |
| Multiplexer/Demultiplexer | Multiplexer | |
| Maximum Operating Temperature | 85°C | |
| Length | 8.74mm | |
| Standards/Approvals | No | |
| Series | MAX4545 | |
| Width | 3.99 mm | |
| Height | 1.48mm | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Maxim Integrated | ||
Product Type Analogue Switch | ||
Logic Family CMOS | ||
Pin Count 20 | ||
Number of Elements per Chip 4 | ||
Output Type CMOS/TTL | ||
Configuration Quad SPST | ||
Mount Type Surface | ||
Package Type SSOP | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 12V | ||
Maximum On State Resistance 25Ω | ||
Minimum Operating Temperature -40°C | ||
Multiplexer/Demultiplexer Multiplexer | ||
Maximum Operating Temperature 85°C | ||
Length 8.74mm | ||
Standards/Approvals No | ||
Series MAX4545 | ||
Width 3.99 mm | ||
Height 1.48mm | ||
Automotive Standard No | ||
- Land van herkomst:
- MY
Analogue Switches (Quad), Maxim Integrated
From Maxim Integrated Products, a range of analogue switches and multiplexers to suit a wide variety of purposes.
Switches and Multiplexers, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Gerelateerde Links
- Maxim Integrated MAX4545EAP+ Analogue Switch Multiplexer, 20-Pin SSOP
- Maxim Integrated Multiplexer 20-Pin SSOP
- Maxim Integrated Multiplexer Demultiplexer 14-Pin DIP
- Maxim Integrated Multiplexer Multiplexer, 16-Pin TSSOP
- Maxim Integrated Multiplexer Multiplexer, 16-Pin TSSOP
- Maxim Integrated MAX4533EAP+ Multiplexer 20-Pin SSOP
- Maxim Integrated MAX4066CPD+ Multiplexer Demultiplexer 14-Pin DIP
- Maxim Integrated MAX4712EUE+ Multiplexer Multiplexer, 16-Pin TSSOP