- RS-stocknr.:
- 249-4385
- Fabrikantnummer:
- 74CBTLV3253PGG
- Fabrikant:
- Renesas Electronics
768 op voorraad - levertijd is 1 werkdag(en).
Prijs Elk (in eentube van 96)
€ 0,975
(excl. BTW)
€ 1,18
(incl. BTW)
Aantal stuks | Per stuk | Per tube* |
---|---|---|
96 - 192 | € 0,975 | € 93,60 |
288 - 480 | € 0,747 | € 71,712 |
576 - 960 | € 0,661 | € 63,456 |
1056 - 2496 | € 0,581 | € 55,776 |
2592 + | € 0,566 | € 54,336 |
*prijsindicatie
- RS-stocknr.:
- 249-4385
- Fabrikantnummer:
- 74CBTLV3253PGG
- Fabrikant:
- Renesas Electronics
Datasheets
Wetgeving en compliance
Productomschrijving
The Renesas Electronics 74CBTLV3253 is a dual 1-of-4 high-speed multiplexer/demultiplexer. The select (S0, S1) input controls the data flow. The multiplexer/ demultiplexer switches are disabled when the output-enable (OE) input is high. The 74CBTLV3253 operates at -40C to +85 °C.
Functionally equivalent to QS3253
5 ohm switch connection between two ports
Isolation under power-off conditions
Over-voltage tolerant
Latch-up performance exceeds 100mA
VCC = 2.3V - 3.6V, Normal Range
ESD > 2000V per MIL-STD-883, Method 3015
> 200V using machine model (C = 200pF, R = 0)
Available in 16 pin QSOP and TSSOP packages
5 ohm switch connection between two ports
Isolation under power-off conditions
Over-voltage tolerant
Latch-up performance exceeds 100mA
VCC = 2.3V - 3.6V, Normal Range
ESD > 2000V per MIL-STD-883, Method 3015
> 200V using machine model (C = 200pF, R = 0)
Available in 16 pin QSOP and TSSOP packages
Specificaties
Kenmerk | Waarde |
---|---|
Logic Family | CBT |
Logic Function | Demultiplexer |
Demultiplexing Capability | 1-of-4 |
Number of Elements per Chip | 2 |
Number of Input Enables per Element | 2 |