- RS-stocknr.:
- 811-2656
- Fabrikantnummer:
- N854N
- Fabrikant:
- Eclipse
5 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs 1 tube 50
€ 74,59
(excl. BTW)
€ 90,25
(incl. BTW)
Tube(s) | Per tube | Per stuk* |
1 - 4 | € 74,59 | € 1,492 |
5 - 9 | € 70,86 | € 1,417 |
10 - 29 | € 67,13 | € 1,343 |
30 + | € 62,66 | € 1,253 |
*prijsindicatie |
- RS-stocknr.:
- 811-2656
- Fabrikantnummer:
- N854N
- Fabrikant:
- Eclipse
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
Eclipse Adhesive Back Disc Magnet
The Eclipse adhesive back disc magnet has an adhesive-backed layer on one pole. The adhesive layer is a 3M 468 adhesive with a protective backing strip, simply remove the protective backing strip and press the adhesive-backed Neodymium disc magnets onto the item you want to adhere to. The adhesive layer is placed on one magnetic pole. A North described adhesive-backed magnet has the magnetic north pole visible and the magnetic South pole has the adhesive backing.
Features and Benefits
Height of 1mm and diameter of 15mm
Maximum operating temperature is 80°C with pull force of 0.8kg
Quick release tab for fast and effective liner removal
Strongest magnet material available
Maximum operating temperature is 80°C with pull force of 0.8kg
Quick release tab for fast and effective liner removal
Strongest magnet material available
Specificaties
Kenmerk | Waarde |
---|---|
Magnet Type | Disc |
Width/Diameter | 15mm |
Pull Force | 0.8kg |
Thickness | 1mm |
Attachment Type | Self-Adhesive |
Length | 1mm |
- RS-stocknr.:
- 811-2656
- Fabrikantnummer:
- N854N
- Fabrikant:
- Eclipse