Weidmüller
- RS-stocknr.:
- 897-6974
- Fabrikantnummer:
- 1450820000
- Fabrikant:
- Weidmüller
Subtotaal (1 eenheid)*
€ 14,65
(excl. BTW)
€ 17,73
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 5 stuk(s) vanaf 08 juni 2026
- Plus verzending 1 stuk(s) vanaf 08 juni 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 14,65 |
*prijsindicatie
- RS-stocknr.:
- 897-6974
- Fabrikantnummer:
- 1450820000
- Fabrikant:
- Weidmüller
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
| Merk | Weidmüller | |
| Product Type | Modular Socket Light Switch Cover | |
| Width | 47.5mm | |
| Standards/Approvals | RoHS | |
| Height | 45mm | |
| Alles selecteren | ||
|---|---|---|
Merk Weidmüller | ||
Product Type Modular Socket Light Switch Cover | ||
Width 47.5mm | ||
Standards/Approvals RoHS | ||
Height 45mm | ||
- Land van herkomst:
- RO
FrontCom® Vario Industrial Ethernet Touch Safe Cover
Touch-safe protection on the interior of the FrontCom® offers additional marking possibilities for each individual ethernet insert port (897-6958), allowing each interface to be clearly identified in the cabinet.
FrontCom® Vario Customisable Service Interface
Protected service interfaces on switch cabinets allow a wealth of service work to be performed during ongoing operation and effectively increase availability and productivity of your plant. Technicians are assured of fast and safe access at any time to the controller in the cabinet, without having to wait for specially authorised technical personnel. At the same time, the risk of misuse or accidents is drastically reduced.
With FrontCom® Vario, Weidmuller have developed a service interface that sets new standards. Compared with conventional service interfaces, FrontCom ® Vario combines several functions in just one single frame, so it only takes up half the space.
The system is compact, simple to install and can be assembled flexibly. There are various data, signal, power modules and attractive housing designs are available, so you can choose a solution that suits your specific requirements.
A number of unique features make FrontCom® Varo into a particularly safe, fast and future-oriented solution. Maintenance and optimisation processes on your plant are made much more efficient and thus less expensive.
FrontCom® Vario configurator tool: http://galaxy.weidmueller.com/frontcom