Exsys EX-6205 Unmanaged 8 Port Switch
- RS-stocknr.:
- 284-4447
- Artikelnummer Distrelec:
- 301-62-317
- Fabrikantnummer:
- EX-6205
- Fabrikant:
- Exsys
Subtotaal (1 eenheid)*
€ 118,20
(excl. BTW)
€ 143,02
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- Plus verzending 5 stuk(s) vanaf 23 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 118,20 |
*prijsindicatie
- RS-stocknr.:
- 284-4447
- Artikelnummer Distrelec:
- 301-62-317
- Fabrikantnummer:
- EX-6205
- Fabrikant:
- Exsys
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
| Merk | Exsys | |
| Number of Ports | 8 | |
| Product Type | Switch | |
| Power Over Ethernet | No | |
| Switch Type | Unmanaged | |
| Network Speed | 100Mbps | |
| Model Number | EX-6205 | |
| Desktop/Rack Mount | Rack | |
| Number of RJ-45 Ports | 8 | |
| Width | 30 mm | |
| Height | 140mm | |
| Depth | 95mm | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Exsys | ||
Number of Ports 8 | ||
Product Type Switch | ||
Power Over Ethernet No | ||
Switch Type Unmanaged | ||
Network Speed 100Mbps | ||
Model Number EX-6205 | ||
Desktop/Rack Mount Rack | ||
Number of RJ-45 Ports 8 | ||
Width 30 mm | ||
Height 140mm | ||
Depth 95mm | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- TW
The Unmanaged Switch is a reliable networking solution designed for industrial environments. With its rugged metal case design and redundant power input, this switch is built to withstand harsh conditions. The plug and play feature makes installation a breeze, while the compact size and DIN-Rail mounting option make it easy to integrate into existing setups.
Built-in Relay Output Warning for Power Failure for added reliability
IP30 Rugged Metal Case Design for durability in industrial settings
Auto-MDI-MDIX eliminates the need for crossover cables
Jumbo Frame support for efficient data transfer
EMI and EMS regulatory approvals for peace of mind
5-year warranty for long-term protection