Phoenix Contact Unmanaged Ethernet Switch
- RS-stocknr.:
- 528-0627
- Fabrikantnummer:
- 2832849
- Fabrikant:
- Phoenix Contact
Subtotaal (1 eenheid)*
€ 583,88
(excl. BTW)
€ 706,49
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 583,88 |
*prijsindicatie
- RS-stocknr.:
- 528-0627
- Fabrikantnummer:
- 2832849
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Switch Type | Unmanaged | |
| RJ45 Ports | 16 | |
| Series | FL SWITCH SF 16TX | |
| Width | 205mm | |
| Depth | 30mm | |
| Dimensions | 94.3 x 205 x 30mm | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Switch Type Unmanaged | ||
RJ45 Ports 16 | ||
Series FL SWITCH SF 16TX | ||
Width 205mm | ||
Depth 30mm | ||
Dimensions 94.3 x 205 x 30mm | ||
Phoenix Contact Industrial Ethernet Switch, 24V DC, 100Mbps - FL SWITCH SF 16TX - 2832849
This Ethernet switch from Phoenix Contact is used to link devices and provide a secure network for quick data transfer. It has 16 ports, so you can connect multiple devices at the same time and it relays data at a speed of 100Mbps providing constant, fast and secure data transmission on the network.
Thanks to an aluminium housing material that provides durability, this unit is corrosion-resistant and is safe from damage caused by rust or the elements. Compact dimensions of 205 (width), 94.3 (height) and 30mm (depth) make the switch suitable for installation in flat and small enclosures. It's also energy-efficient, consuming just 300mA of current. You'll find units like this in commercial and industrial applications such as surveillance equipment.
Thanks to an aluminium housing material that provides durability, this unit is corrosion-resistant and is safe from damage caused by rust or the elements. Compact dimensions of 205 (width), 94.3 (height) and 30mm (depth) make the switch suitable for installation in flat and small enclosures. It's also energy-efficient, consuming just 300mA of current. You'll find units like this in commercial and industrial applications such as surveillance equipment.
• IP20 (ingress protection) rating indicates dust resistance and finger protection
• Wide operating temperature range of 0°C to +55 °C for use in harsh environments
• DIN rail mounting for simple installation
• Light-emitting diode (LED) indicator to let you know data connection or transfer status
• Light weight of 586.9g for easy handling
• Wide operating temperature range of 0°C to +55 °C for use in harsh environments
• DIN rail mounting for simple installation
• Light-emitting diode (LED) indicator to let you know data connection or transfer status
• Light weight of 586.9g for easy handling