Phoenix Contact Managed 16 Port Ethernet Switch
- RS-stocknr.:
- 220-5694
- Artikelnummer Distrelec:
- 303-16-900
- Fabrikantnummer:
- 1089139
- Fabrikant:
- Phoenix Contact
Opgeheven
- RS-stocknr.:
- 220-5694
- Artikelnummer Distrelec:
- 303-16-900
- Fabrikantnummer:
- 1089139
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Product Type | Ethernet Switch | |
| Number of Ports | 16 | |
| Switch Type | Managed | |
| Network Speed | 100Mbps | |
| Number of RJ-45 Ports | 14 | |
| Number of SFP Ports | 2 | |
| Depth | 67mm | |
| Height | 113mm | |
| Standards/Approvals | REACH, RoHS, UL | |
| Width | 214mm | |
| Compatible USB Cable Version | No | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Product Type Ethernet Switch | ||
Number of Ports 16 | ||
Switch Type Managed | ||
Network Speed 100Mbps | ||
Number of RJ-45 Ports 14 | ||
Number of SFP Ports 2 | ||
Depth 67mm | ||
Height 113mm | ||
Standards/Approvals REACH, RoHS, UL | ||
Width 214mm | ||
Compatible USB Cable Version No | ||
- Land van herkomst:
- DE
The Phoenix Contact industrial Ethernet switch portfolio comprises managed and unmanaged switches with Gigabit, PoE, IEC 61850 certification, and for DIN rail mounting. This gives the flexibility to build powerful and secure networks, even in harsh environments: copper and FO ports, as well as redundancy functions, enable the flexible networking of your systems and the easy segmentation of your industrial network.
Auto negotiation and autocrossing detection simplifies installation and setup
Local diagnostic indicators with LEDs
RJ45 ports support a transmission speed of 10/100 Mbps
QoS-prioritized (Quality of Service) messages
PROFINET conformance Class A for real-time data exchange
Energy-efficient Ethernet in accord. with IEEE 802.3az
PROFINET PTCP filter for reliable communication on PROFINET networks
Enhanced traffic prioritization for automation protocols