- RS-stocknr.:
- 251-2126
- Fabrikantnummer:
- 6GK52240BA002AA3
- Fabrikant:
- Siemens
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Siemens Ethernet Switch, 24 RJ45 Ports, 10/100Mbit/s Transmission, 24V dc
€ 1.940,00
Per stuk
RS-stocknr.: 203-3663
- RS-stocknr.:
- 251-2126
- Fabrikantnummer:
- 6GK52240BA002AA3
- Fabrikant:
- Siemens
Datasheets
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
The Siemens network switch has integrated web server and automatic email transmission function for remote diagnostics and signalling via the network. It has display of comprehensive operating mode and status information via LEDs and selection pushbuttons.
Signalling contact for connecting to an error signalling system
Redundant power supply
Easy monitoring and diagnostics
Redundant power supply
Easy monitoring and diagnostics
Specificaties
Kenmerk | Waarde |
---|---|
Number of Ports | 24 |
PoE - Power Over Ethernet | No |
Switch Type | Managed |
Series | SCALANCE |