Kyoritsu Cable Tester RJ45
- RS-stocknr.:
- 252-7512
- Fabrikantnummer:
- VDV501829
- Fabrikant:
- Kyoritsu
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 252-7512
- Fabrikantnummer:
- VDV501829
- Fabrikant:
- Kyoritsu
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Kyoritsu | |
| Classification | Cat3, Cat5e, Cat6, Cat6a, Cat7 | |
| Equipment Type | Cable Tester | |
| Connector Type | RJ45 | |
| Tone | Yes | |
| Power Source | Battery | |
| Alles selecteren | ||
|---|---|---|
Merk Kyoritsu | ||
Classification Cat3, Cat5e, Cat6, Cat6a, Cat7 | ||
Equipment Type Cable Tester | ||
Connector Type RJ45 | ||
Tone Yes | ||
Power Source Battery | ||
- Land van herkomst:
- CN
The Klein Tools VDV Commander locates, tests and measures coaxial, computer and telephone cables to ensure fast and accurate VDI installations. Additionally, the Commander detects PoE and features a color screen and internal memory to save, download and transmit test results for easy reporting.
1 VDV commander tester
1 Test-n-Map ID remote
5 LanMap RJ45 starter set location ID remotes
5 CoaxMap F-connector starter set location ID remotes
1 Test-n-Map ID remote
5 LanMap RJ45 starter set location ID remotes
5 CoaxMap F-connector starter set location ID remotes
