APC 160 → 286V Input Rack Mount, Stand Alone Uninterruptible Power Supply, 1500VA (1.2kW), Smart-UPS X
- RS-stocknr.:
- 715-8822
- Fabrikantnummer:
- SMX1500RMI2U
- Fabrikant:
- APC
4 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 1.650,00
(excl. BTW)
€ 1.996,50
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 1.650,00 |
- RS-stocknr.:
- 715-8822
- Fabrikantnummer:
- SMX1500RMI2U
- Fabrikant:
- APC
Wetgeving en compliance
- Land van herkomst:
- PH
Productomschrijving
APC Uninterruptible Power Supply (UPS)
The APC Smart-UPS X is a 1500VA/1.2KW line-interactive, rack mount and stand-alone uninterruptible power supply. This UPS provides a continuous supply of battery power for connected items in the event of an AC power loss. It also safeguards devices from surges, spikes, lightning, and electrical disturbances. An Automatic Voltage Regulator (AVR) ensures clean and uninterrupted AC power by correcting low and high voltage conditions without using the battery. This UPS features a USB connection that enables configuration and control from a PC. Maintenance and servicing can be done from the front of the unit for easy installation and better space management.
Features and Benefits
Slim 2U rack or tower convertible form
High frequency design
Smart external battery connector
Switched outlet groups
Emergency power off
Communication ports are serial (RJ45), USB and smart-slot
LCD interface with intuitive navigation keys provides clear, accurate information in multiple language options
Nominal output voltage is 230V
Maintenance-free, leak-proof, sealed lead-acid battery with suspended electrolyte
Pure sine wave output on battery
High frequency design
Smart external battery connector
Switched outlet groups
Emergency power off
Communication ports are serial (RJ45), USB and smart-slot
LCD interface with intuitive navigation keys provides clear, accurate information in multiple language options
Nominal output voltage is 230V
Maintenance-free, leak-proof, sealed lead-acid battery with suspended electrolyte
Pure sine wave output on battery
Applications
Point-of-sale
Routers, switches, hubs
Network devices.
Routers, switches, hubs
Network devices.
Certifications
REACH SVHC complaint
CE
EN/IEC 62040-1 approved
EN/IEC 62040-2 approved
RMC approved
VDE approved
CE
EN/IEC 62040-1 approved
EN/IEC 62040-2 approved
RMC approved
VDE approved
Specificaties
Kenmerk | Waarde |
---|---|
Model | Smart-UPS X |
Power Rating | 1.2kW |
VA Rating | 1500VA |
Output Voltage | 230V |
Input Voltage | 160 → 286V |
Mounting Type | Rack Mount, Stand Alone |
Backup Time | 8min |
Number of Outlets | 8 |
Type | Line Interactive |
Length | 89mm |
Width | 432mm |
Depth | 490mm |
Plug Type | C14 |