IDEM CMR Series Magnetic Non-Contact Safety Switch, 250V ac, 316 Stainless Steel Housing, 2NC, 2m Cable
- RS-stocknr.:
- 123-7506
- Fabrikantnummer:
- 138021
- Fabrikant:
- IDEM
4 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 150,95
(excl. BTW)
€ 182,65
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 150,95 |
- RS-stocknr.:
- 123-7506
- Fabrikantnummer:
- 138021
- Fabrikant:
- IDEM
Datasheets
Wetgeving en compliance
- Land van herkomst:
- GB
Productomschrijving
IDEM HYGIEMAG CMR Non Contact Safety Switch
The HYGIEMAG CMR safety switch has been developed for non-contact guard door interlocking of hinged, sliding or removable guard doors. It is ideal for applications that require a wide tolerance to misalignment, a high switching capacity or high levels of hygiene. When used with dual channel safety relays, the CMR safety switch can be used to provide up to PLe/Category 4 to ISO13849-1 protection.
Features and Benefits
Magnetic high-power switching
Dual channel safety outputs
Stainless steel 316 housing
High temperature stability up to 105°C
Can be mounted on steel structures
High tolerance to guard misalignment
IP69K protection
Conformance to EN60947-5-3 PDF-S
Up to PLe ISO 13849-1
Slim fitting for all industry applications
Suitable for food contact zones - EHEDG Guidelines
Mirror Polished Finish to Ra4
Suitable for CIP and SIP cleaning
Easy to install within narrow frame structures
Operates from two sides for ease of applications
2NC / 1 NO
12 mm wide sensing
Switching capacity 1 A
55 & 73 mm fixing centres
Housing: 20.6 x 85 x 17 mm
Dual channel safety outputs
Stainless steel 316 housing
High temperature stability up to 105°C
Can be mounted on steel structures
High tolerance to guard misalignment
IP69K protection
Conformance to EN60947-5-3 PDF-S
Up to PLe ISO 13849-1
Slim fitting for all industry applications
Suitable for food contact zones - EHEDG Guidelines
Mirror Polished Finish to Ra4
Suitable for CIP and SIP cleaning
Easy to install within narrow frame structures
Operates from two sides for ease of applications
2NC / 1 NO
12 mm wide sensing
Switching capacity 1 A
55 & 73 mm fixing centres
Housing: 20.6 x 85 x 17 mm
Applications
The HYGIEMAG CMR non-contact safety switch is ideal for the food processing, pharmaceutical, packaging and chemical industries.
Note
The normally closed (NC) circuits are closed when the guard is closed and the actuator is present.
Standards
EN1088 (ISO 14119), EN 60947-5-1, EN 60204-1, ISO 13849-1, EN 62061, UL 508.
Approvals
CE, cULus, TUV.
Supplied with
Actuator.
Specificaties
Kenmerk | Waarde |
---|---|
Supply Voltage | 250V ac |
Safety Contacts | 2NC |
Housing Material | 316 Stainless Steel |
Connection Type | 2m Cable |
Actuator Type | Magnetic |
Auxiliary Contacts | NO |
Safety Category | 4 |
Sensor Principle | Magnetic |
Actuator Included | Yes |
Switching Distance | 10 (Close) mm, 22 (Open) mm |
Series | CMR |
Range | HYGIEMAG |
IP Rating | IP67, IP69K |
Supply Current | 1000mA |
Number of Approach Directions | 2 |
Width | 20.6mm |
Depth | 17mm |
Standards Met | CE, cULus Listed, TUV Certified |
Length | 85mm |