Schmersal RSS 260 Series Non-Contact Safety Switch, 20.4 → 26.4V dc, Reinforced Thermoplastic Housing
- RS-stocknr.:
- 880-1832
- Fabrikantnummer:
- RSS260-SD-ST
- Fabrikant:
- Schmersal
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 24-06-2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Per stuk
€ 157,84
(excl. BTW)
€ 190,99
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 157,84 |
Alternatieven
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor mogelijke alternatieven.
- RS-stocknr.:
- 880-1832
- Fabrikantnummer:
- RSS260-SD-ST
- Fabrikant:
- Schmersal
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
Schmersal RSS260 Non Contact Safety Switch
The RSS260 is a non contact safety switch with RFID technology whish is designed for applications in safety circuits and is used for monitoring the position of movable separating safety guards. In addition to its compact design and high protection against tampering, it is suitable for removable, rotatable and sliding protection equipment.
The RSS260 is suitable for both installations on aluminium profiles, as well as for use on many different door sizes like the frequently used Plexiglas doors and panels. You can choose the appropriate sensor-actuator combination for your application, depending on the door and the door direction of movement. Even with the coding you have all the freedom you need and you can use the teach function as often as you want or code individually. Thanks to RFID technology, a high tamper protection is ensured despite the flexibility.
The RSS260 is suitable for both installations on aluminium profiles, as well as for use on many different door sizes like the frequently used Plexiglas doors and panels. You can choose the appropriate sensor-actuator combination for your application, depending on the door and the door direction of movement. Even with the coding you have all the freedom you need and you can use the teach function as often as you want or code individually. Thanks to RFID technology, a high tamper protection is ensured despite the flexibility.
Thermoplastic enclosure
High protection against tampering through RFID technology
Compact, subtle and elegant design
Easy installation without additional angles
Universal application through different targets for typical installation situations
Repeated universal or individual coding
Preservation of safety levels and diagnostic capability even when connected in series
Maximum of 31 sensors can be wired in series
IP65, IP67 to IEC/EN 60529
High protection against tampering through RFID technology
Compact, subtle and elegant design
Easy installation without additional angles
Universal application through different targets for typical installation situations
Repeated universal or individual coding
Preservation of safety levels and diagnostic capability even when connected in series
Maximum of 31 sensors can be wired in series
IP65, IP67 to IEC/EN 60529
Actuators
Note
Actuators must be ordered separately.
Standards
EN ISO 13849-1, IEC 61508, IEC 60947-5-3, EN 62061.
Approvals
TUV, cULus.
Schmersal Non-Contact Safety Switch, 24V DC Voltage Rating, 600mA Operating Current - RSS 260 Series - RSS260-SD-ST
Need a safety device to control access to your automated system? Choose this non-contact safety switch from Schmersal. Its RFID technology ensures compatibility between the actuator and sensor, which helps to reduce the risk of tampering. This device's enclosure is made from self-extinguishing thermoplastic to protect your appliances in the event of a fire. An IP67 rating means this component is protected against dust and immersion in 1m of water for up to 30 minutes.
Features & Benefits
• Wide operating temperature range between -25°C and +65°C for use in demanding conditions
• LED indicators for easy status monitoring
• Conforms to EN IEC 60947-5-3 standards for low-voltage switchgear and controlgear
• Low operating current of 600mA for energy efficiency
• LED indicators for easy status monitoring
• Conforms to EN IEC 60947-5-3 standards for low-voltage switchgear and controlgear
• Low operating current of 600mA for energy efficiency
Applications
• Process and packaging equipment
• Robotics and automation
• Beverage production
• Conveyors
• Robotics and automation
• Beverage production
• Conveyors
How quickly does this switch respond to hazards?
This device has a fast maximum reaction time of 100ms for optimal safety.
How much does this switch weigh?
This switch has a light weight of 60g for ease of handling and reduced strain on the mounting surface.
Specificaties
Kenmerk | Waarde |
---|---|
Supply Voltage | 20.4 → 26.4V dc |
Housing Material | Glass Fibre Reinforced Thermoplastic |
Actuator Type | Coded |
Actuator Included | No |
Series | RSS 260 |
IP Rating | IP65, IP66, IP67 |
Supply Current | 150mA |
Depth | 30mm |
Standards Met | CE Listed, cULus Listed, EN 62061, EN ISO 13849-1, IEC 60947-5-3, IEC 61508, TUV |
Length | 91mm |
Width | 52mm |