- RS-stocknr.:
- 111-2257
- Fabrikantnummer:
- AD8066ARMZ
- Fabrikant:
- Analog Devices
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 111-2257
- Fabrikantnummer:
- AD8066ARMZ
- Fabrikant:
- Analog Devices
Datasheets
Wetgeving en compliance
- Land van herkomst:
- US
Productomschrijving
Operational Amplifiers, Analog Devices
Specificaties
Kenmerk | Waarde |
---|---|
Mounting Type | Surface Mount |
Package Type | MSOP |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 6 → 18 V |
Typical Dual Supply Voltage | ±3 V, ±5 V, ±9 V |
Typical Slew Rate | 160V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | Rail to Rail Output |
Typical Voltage Gain | 103 dB |
Dimensions | 3 x 3 x 0.85mm |
Typical Input Voltage Noise Density | 7nV/√Hz |
Length | 3mm |
Height | 0.85mm |
Width | 3mm |