MCP6293T-E/CH Microchip,, Op Amp, RRIO, 10MHz, 2.4 → 6 V, 6-Pin SOT-23
Op voorraad - levertijd 3 à 5 werkdagen.
Toegevoegd
- RS-stocknr.:
- 165-3527
- Fabrikantnummer:
- MCP6293T-E/CH
- Fabrikant:
- Microchip
- Land van herkomst:
- TH
Aantal stuks | Per stuk | Per reel* |
3000 + | € 0,364 | € 1.092,00 |
*prijsindicatie |
MCP6291/6292/6293/6294/6295 Operational Amplifiers
Kenmerk | Waarde |
Amplifier Type | General Purpose |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 6 |
Typical Single Supply Voltage | 2.4 → 6 V |
Typical Gain Bandwidth Product | 10MHz |
Typical Slew Rate | 7V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Length | 3.1mm |
Height | 1.3mm |
Rail to Rail | Rail to Rail Input/Output |
Width | 1.8mm |
Typical Voltage Gain | 110 dB |
Typical Input Voltage Noise Density | 8.7nV/√Hz |
Dimensions | 3.1 x 1.8 x 1.3mm |