- RS-stocknr.:
- 168-1766
- Fabrikantnummer:
- BA4560RF-E2
- Fabrikant:
- ROHM
Tijdelijk niet op voorraad – voor levertijd of een alternatief product neem contact op via Live Chat of zoek een vergelijkbaar product op de website.
Prijs Elk (op een haspel van 2500)
€ 0,373
(excl. BTW)
€ 0,451
(incl. BTW)
Aantal stuks | Per stuk | Per reel* |
2500 + | € 0,373 | € 932,50 |
*prijsindicatie |
- RS-stocknr.:
- 168-1766
- Fabrikantnummer:
- BA4560RF-E2
- Fabrikant:
- ROHM
Datasheets
Wetgeving en compliance
Productomschrijving
General-purpose BA4558 / BA4560 / BA15218 / BA14741 / BA15532 / BA4510 family and high-reliability BA4558R / BA4560R / BA4564R / BA4580R / BA4584 / BA4584R / BA8522R / BA2115 family integrate two or four independent Op-Amps on a single chip Especially, this series is suitable for any audio applications due to low noise and low distortion characteristics and are usable for other many applications by wide operating supply voltage range. BA4558R / BA4560R / BA4564R / BA4580R / BA4584R / BA8522R / BA2115 are high-reliability products with extended operating temperature range and high ESD tolerance.
High voltage gain, low noise, low distortion
Wide operating supply voltage
Internal phase compensation
No latch up immunity
Internal ESD protection
Human body mode (HBM) ±5000[V](Typ.)
Wide temperature range
Wide operating supply voltage
Internal phase compensation
No latch up immunity
Internal ESD protection
Human body mode (HBM) ±5000[V](Typ.)
Wide temperature range
Specificaties
Kenmerk | Waarde |
---|---|
Amplifier Type | Low Noise |
Mounting Type | Surface Mount |
Package Type | SOP |
Power Supply Type | Dual |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 10MHz |
Output Type | Swing |
Typical Dual Supply Voltage | 3V |
Typical Slew Rate | 4V/µs |
Maximum Operating Frequency | 10 kHz |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -40 °C |
Maximum Input Voltage | ±15 V |
Offset Voltage | 7mV |
Typical Voltage Gain | 100 dB |
Typical Input Voltage Noise Density | 8nV/√Hz |
Dimensions | 5 x 4.4 x 1.39mm |
Input Offset Current | 200nA |
Length | 5mm |
Input Voltage Range | ±4 → ±15 V |
Width | 4.4mm |
Height | 1.39mm |
Minimum Input Voltage | ±4 V |
- RS-stocknr.:
- 168-1766
- Fabrikantnummer:
- BA4560RF-E2
- Fabrikant:
- ROHM