- RS-stocknr.:
- 168-1888
- Fabrikantnummer:
- BU7261SG-TR
- Fabrikant:
- ROHM
Op voorraad - levertijd 3 à 5 werkdagen.
Prijs Elk (in een pakket van 10)
€ 0,368
(excl. BTW)
€ 0,445
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
10 - 40 | € 0,368 | € 3,68 |
50 - 190 | € 0,313 | € 3,13 |
200 - 490 | € 0,295 | € 2,95 |
500 + | € 0,287 | € 2,87 |
*prijsindicatie |
- RS-stocknr.:
- 168-1888
- Fabrikantnummer:
- BU7261SG-TR
- Fabrikant:
- ROHM
Datasheets
Wetgeving en compliance
Productomschrijving
Low Voltage CMOS Op-Amp integrates one or two or four independent output full swing Op-Amps and phase compensation capacitors on a single chip. Especially, this series is operable with low voltage, low supply current and low input bias current.
Operable with low voltage
Operable input-Output full swing
Internal phase compensation
Wide temperature range
High large signal voltage gain
Low supply current
Low input bias current 1[pA](Typ.)
Internal ESD protection
Human body model (HBM)±4000[V](Typ.)
Operable input-Output full swing
Internal phase compensation
Wide temperature range
High large signal voltage gain
Low supply current
Low input bias current 1[pA](Typ.)
Internal ESD protection
Human body model (HBM)±4000[V](Typ.)
Specificaties
Kenmerk | Waarde |
---|---|
Amplifier Type | CMOS |
Mounting Type | Surface Mount |
Package Type | SSOP |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 5 |
Typical Single Supply Voltage | 5.5 V |
Typical Gain Bandwidth Product | 2MHz |
Typical Slew Rate | 1.1V/µs |
Maximum Operating Frequency | 1 kHz |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -40 °C |
Offset Voltage | 10mV |
Output Current | 10 (Source) mA, 12 (Sink) mA |
Typical Voltage Gain | 95 dB |
Maximum Input Voltage | 5.5 V |
Minimum Input Voltage | 1.8 V |
Dimensions | 2.9 x 1.6 x 1.1mm |
Input Offset Current | 1pA |
Input Voltage Range | 1.8 → 5.5 V |
Width | 1.6mm |
Height | 1.1mm |
Length | 2.9mm |
- RS-stocknr.:
- 168-1888
- Fabrikantnummer:
- BU7261SG-TR
- Fabrikant:
- ROHM