TS912IDT STMicroelectronics, Low Power, Op Amp, RRIO, 1MHz, 3 → 15 V, 8-Pin SOIC
- RS-stocknr.:
- 168-6827
- Fabrikantnummer:
- TS912IDT
- Fabrikant:
- STMicroelectronics
Bekijk alle Op Amps
7500 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (On a Reel of 2500)
€ 0,931
(excl. BTW)
€ 1,127
(incl. BTW)
Aantal stuks | Per stuk | Per reel* |
2500 + | € 0,931 | € 2.327,50 |
*prijsindicatie |
- RS-stocknr.:
- 168-6827
- Fabrikantnummer:
- TS912IDT
- Fabrikant:
- STMicroelectronics
Wetgeving en compliance
Productomschrijving
TS912, TS912A, TS914, TS914A, Low Power with CMOS Inputs Operational Amplifiers
Rail-to-Rail input and output voltage ranges
Single (or dual) supply operation from 2.7 V to 16 V
Low input bias current: 1 pA typical
Low input offset voltage: 5 mV max. (A grade)
Specified for 600 Ω and 100 Ω loads
Single (or dual) supply operation from 2.7 V to 16 V
Low input bias current: 1 pA typical
Low input offset voltage: 5 mV max. (A grade)
Specified for 600 Ω and 100 Ω loads
Specificaties
Kenmerk | Waarde |
Amplifier Type | Low Power |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 3 → 15 V |
Typical Gain Bandwidth Product | 1MHz |
Typical Dual Supply Voltage | ±3 V, ±5 V |
Typical Slew Rate | 0.8V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Typical Voltage Gain | 92 dB |
Rail to Rail | Rail to Rail Input/Output |
Width | 3.9mm |
Dimensions | 4.9 x 3.9 x 1.25mm |
Typical Input Voltage Noise Density | 30nV/√Hz |
Height | 1.25mm |
Length | 4.9mm |