- RS-stocknr.:
- 169-8121
- Fabrikantnummer:
- NJM4565M-D
- Fabrikant:
- New Japan Radio
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 169-8121
- Fabrikantnummer:
- NJM4565M-D
- Fabrikant:
- New Japan Radio
Wetgeving en compliance
Productomschrijving
Low Noise Operational Amplifiers, NJR
Operational Amplifiers, New Japan Radio
Specificaties
Kenmerk | Waarde |
---|---|
Mounting Type | Surface Mount |
Package Type | DMP |
Power Supply Type | Dual |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 10MHz |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±5 V, ±9 V |
Typical Slew Rate | 4V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | No |
Typical Voltage Gain | 100 dB |
Length | 5mm |
Width | 5mm |
Height | 1.6mm |
Dimensions | 5 x 5 x 1.6mm |
- RS-stocknr.:
- 169-8121
- Fabrikantnummer:
- NJM4565M-D
- Fabrikant:
- New Japan Radio