- RS-stocknr.:
- 170-8180
- Fabrikantnummer:
- CA3130MZ
- Fabrikant:
- Renesas Electronics
Sorry, we konden onze voorraadniveaus nu niet controleren. Probeer de pagina te vernieuwen.
Toegevoegd
Prijs Elk (in eentube van 98)
€ 2,605
(excl. BTW)
€ 3,152
(incl. BTW)
Aantal stuks | Per stuk | Per tube* |
98 - 98 | € 2,605 | € 255,29 |
196 + | € 2,475 | € 242,55 |
*prijsindicatie |
- RS-stocknr.:
- 170-8180
- Fabrikantnummer:
- CA3130MZ
- Fabrikant:
- Renesas Electronics
Wetgeving en compliance
- Land van herkomst:
- PH
Productomschrijving
CA3130, CA3130A, 15MHz, BiMOS Operational Amplifiers with MOSFET Input / CMOS Output, Intersil
MOSFET input stage provides High Input Impedance with Low-Input Current
Ideal for Single-Supply Applications
Common-Mode Input-Voltage range includes Negative Supply Rail
Ideal for Single-Supply Applications
Common-Mode Input-Voltage range includes Negative Supply Rail
Operational Amplifiers, Intersil
Intersil Operational Amplifiers are among high-performance amplifier ICs in the industry.
Specificaties
Kenmerk | Waarde |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Single Supply Voltage | 6 → 15 V |
Typical Dual Supply Voltage | ±3 V, ±5 V |
Typical Slew Rate | 30V/µs |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +125 °C |
Typical Voltage Gain | 100 dB |
Rail to Rail | No |
Dimensions | 5 x 4 x 1.5mm |
Width | 4mm |
Height | 1.5mm |
Length | 5mm |