- RS-stocknr.:
- 172-4610
- Fabrikantnummer:
- NCV20091SQ3T2G
- Fabrikant:
- onsemi
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 172-4610
- Fabrikantnummer:
- NCV20091SQ3T2G
- Fabrikant:
- onsemi
Datasheets
Wetgeving en compliance
- Land van herkomst:
- MY
Productomschrijving
The NCS2009 series operational amplifiers provide rail−to−rail input and output operation, 350 kHz bandwidth, and are available in single, dual, and quad configurations. Rail−to−rail operation gives designers use of the entire supply voltage range while taking advantage of the 350 kHz bandwidth. The NCS2009 can operate on supply voltages from 1.8 to 5.5 V over a temperature range from −40 to 125°C. At a 1.8 V supply, this device has a slew rate of 0.15 V/s while consuming only 20 μA of quiescent current per channel.
Rail−to−Rail Input and Output
Wide Supply Range: 1.8 to 5.5 V
Wide Bandwidth: 350 kHz
High Slew Rate: 0.15 V/s at VS = 1.8 V
Low Supply Current: 20 μA per Channel at VS = 1.8 V
Low Input Bias Current: 1 pA Typical
Wide Temperature Range: −40 to 125°C
Wide Supply Range: 1.8 to 5.5 V
Wide Bandwidth: 350 kHz
High Slew Rate: 0.15 V/s at VS = 1.8 V
Low Supply Current: 20 μA per Channel at VS = 1.8 V
Low Input Bias Current: 1 pA Typical
Wide Temperature Range: −40 to 125°C
Specificaties
Kenmerk | Waarde |
---|---|
Amplifier Type | Operational Amplifier |
Mounting Type | Surface Mount |
Package Type | SC-70 |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 5 |
Typical Single Supply Voltage | 1.8 → 5.5 V |
Typical Gain Bandwidth Product | 350kHz |
Output Type | Rail to Rail |
Typical Slew Rate | 0.15V/µs |
Maximum Operating Frequency | 10 kHz |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Automotive Standard | AEC-Q100 |
Typical Voltage Gain | 120 dB |
Output Current | ±100 mA |
Offset Voltage | 4mV |
Maximum Input Voltage | 5.5 V |
Rail to Rail | Rail to Rail Input/Output |
Length | 2.2mm |
Height | 1mm |
Width | 1.35mm |
Typical Input Voltage Noise Density | 40nV/√Hz |
Input Offset Current | 1100pA |
Dimensions | 2.2 x 1.35 x 1mm |
Minimum Input Voltage | 1.8 V |
Input Voltage Range | 1.8 → 5.5 V |
- RS-stocknr.:
- 172-4610
- Fabrikantnummer:
- NCV20091SQ3T2G
- Fabrikant:
- onsemi