TL071CDT STMicroelectronics, Op Amp, 4MHz, 8-Pin SOIC
- RS-stocknr.:
- 178-5177
- Fabrikantnummer:
- TL071CDT
- Fabrikant:
- STMicroelectronics
Bekijk alle Op Amps
12500 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (On a Reel of 2500)
€ 0,217
(excl. BTW)
€ 0,263
(incl. BTW)
Aantal stuks | Per stuk | Per reel* |
2500 + | € 0,217 | € 542,50 |
*prijsindicatie |
- RS-stocknr.:
- 178-5177
- Fabrikantnummer:
- TL071CDT
- Fabrikant:
- STMicroelectronics
Wetgeving en compliance
Productomschrijving
TL06x, TL07x, TL08x, JFET Inputs, Low Input Bias Current Operational Amplifiers
The TL06x, TL07x, and TL08x are operational amplifiers with high input impedance JFET input stage. They feature high slew rates, low input bias and offset currents, and low offset voltage temperature coefficient.
Low-Power consumption: 200 μA (TL06x, per amplifier)
Wide common-mode and differential voltage ranges
Low Noise, typical 15 nV/√Hz (TL07x)
Low harmonic distortion: 0.01% (TL07x)
Output short circuit protection
Internal frequency compensation
Latch up free operation
High Slew rate: 16 V/μs (TL07x, TL08x), 3.5 V/μs (TL06x)
Wide common-mode and differential voltage ranges
Low Noise, typical 15 nV/√Hz (TL07x)
Low harmonic distortion: 0.01% (TL07x)
Output short circuit protection
Internal frequency compensation
Latch up free operation
High Slew rate: 16 V/μs (TL07x, TL08x), 3.5 V/μs (TL06x)
Specificaties
Kenmerk | Waarde |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 4MHz |
Typical Slew Rate | 16V/µs |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Typical Voltage Gain | 106 dB |
Rail to Rail | No |
Height | 1.25mm |
Width | 3.9mm |
Dimensions | 4.9 x 3.9 x 1.25mm |
Typical Input Voltage Noise Density | 15nV/√Hz |
Length | 4.9mm |