NJM2122M-TE1 Nisshinbo Micro Devices, Operational Amplifier, 12 MHz, 8-Pin 10V DMP8
- RS-stocknr.:
- 248-4250
- Fabrikantnummer:
- NJM2122M-TE1
- Fabrikant:
- Nisshinbo Micro Devices
Subtotaal (1 verpakking van 2 eenheden)*
€ 3,99
(excl. BTW)
€ 4,828
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 1.986 stuk(s) vanaf 14 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 2 + | € 1,995 | € 3,99 |
*prijsindicatie
- RS-stocknr.:
- 248-4250
- Fabrikantnummer:
- NJM2122M-TE1
- Fabrikant:
- Nisshinbo Micro Devices
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
| Merk | Nisshinbo Micro Devices | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | DMP8 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 12MHz | |
| Minimum Supply Voltage | 10V | |
| Maximum Supply Voltage | 10V | |
| Slew Rate | 2.4V/μs | |
| Input Bias Current | 3.6 to 8.0 μA | |
| Vos - Input Offset Voltage | 1 mV | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Series | NJM2122 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Input Offset Current | 0.45 to 1.50 μA | |
| Alles selecteren | ||
|---|---|---|
Merk Nisshinbo Micro Devices | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type DMP8 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 12MHz | ||
Minimum Supply Voltage 10V | ||
Maximum Supply Voltage 10V | ||
Slew Rate 2.4V/μs | ||
Input Bias Current 3.6 to 8.0 μA | ||
Vos - Input Offset Voltage 1 mV | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Series NJM2122 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Input Offset Current 0.45 to 1.50 μA | ||
The New Japan Radio is an ultra low noise dual operational amplifier. It has ultra low noise, low operating voltage, and low saturation voltage are suitable for microphone amplifier of digital audio items such as portable MD, DAT, and others.
Ultra Low Noise Voltage
Low Saturation Output Voltage
Bipolar Technology
Gerelateerde Links
- Nisshinbo Micro Devices 12 MHz, 8-Pin 10V DMP8
- NJM2068MD-TE1 Nisshinbo Micro Devices 27 MHz, 8-Pin 18V DMP8
- NJM2068M-TE1 Nisshinbo Micro Devices 27 MHz, 8-Pin 18V DMP8
- NJM2115M-TE1 Nisshinbo Micro Devices 12 MHz, 8-Pin 7V DMP8
- NJM4565M-TE1 Nisshinbo Micro Devices 10 MHz, 4-Pin 18V DMP8
- Nisshinbo Micro Devices 27 MHz, 8-Pin 18V DMP8
- Nisshinbo Micro Devices 12 MHz, 8-Pin 7V DMP8
- Nisshinbo Micro Devices 10 MHz, 4-Pin 18V DMP8