- RS-stocknr.:
- 266-3770
- Fabrikantnummer:
- BA83474YFV-CE2
- Fabrikant:
- ROHM
2500 op voorraad - levertijd is 1 werkdag(en).
Prijs Elk (in een pakket van 5)
€ 2,134
(excl. BTW)
€ 2,582
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
5 - 45 | € 2,134 | € 10,67 |
50 - 95 | € 1,814 | € 9,07 |
100 - 245 | € 1,546 | € 7,73 |
250 - 995 | € 1,456 | € 7,28 |
1000 + | € 1,046 | € 5,23 |
*prijsindicatie |
- RS-stocknr.:
- 266-3770
- Fabrikantnummer:
- BA83474YFV-CE2
- Fabrikant:
- ROHM
Datasheets
Wetgeving en compliance
Productomschrijving
The ROHM Op-amp integrates dual independent high voltage gain on a single chip. An operating voltage range is wide with 3 V to 36 V. This operational amplifier is the most suitable for automotive requirements such as sensor amplifier, engine control unit, electric power steering, anti-lock braking system and so on because it has features of high gain bandwidth and high slew rate. Furthermore, they have the advantage of EMI tolerance. It makes easier replacing with conventional products or simpler designing EMI.
EMARMOURTM series
AEC Q100 qualified
Wide operating supply voltage range
Allowing direct ground sensing
AEC Q100 qualified
Wide operating supply voltage range
Allowing direct ground sensing
Specificaties
Kenmerk | Waarde |
---|---|
Amplifier Type | High Speed |
Mounting Type | Surface Mount |
Package Type | SSOP-B14 |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Single Supply Voltage | 36 V |
Typical Gain Bandwidth Product | 3MHz |
Rail to Rail | No |