- RS-stocknr.:
- 538-8399
- Fabrikantnummer:
- OP37GSZ
- Fabrikant:
- Analog Devices
14 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
195 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 3,62
(excl. BTW)
€ 4,38
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 3,62 |
10 - 24 | € 3,25 |
25 - 99 | € 3,08 |
100 - 249 | € 2,53 |
250 + | € 2,25 |
- RS-stocknr.:
- 538-8399
- Fabrikantnummer:
- OP37GSZ
- Fabrikant:
- Analog Devices
Wetgeving en compliance
Productomschrijving
OP07/27/37 Precision Op Amps, Analog Devices
The Analog Devices OP07, OP27 and OP37 family of precision operational amplifiers feature very low input offset voltages, high open loop gain and very low noise. These devices are ideal for high gain instrumentation applications where high precision and good stability are required.
Low offset voltages generally eliminate the need for external nulling
Bias-current cancellation circuitry for low input bias and offset currents
Outstanding noise performance with low 1/f noise corner frequency
Bias-current cancellation circuitry for low input bias and offset currents
Outstanding noise performance with low 1/f noise corner frequency
Operational Amplifiers, Analog Devices
Specificaties
Kenmerk | Waarde |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 63MHz |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±18 V, ±5 V, ±9 V |
Typical Slew Rate | 17V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Typical Voltage Gain | 123.5 dB |
Rail to Rail | No |
Dimensions | 5 x 4 x 1.5mm |
Height | 1.5mm |
Length | 5mm |
Width | 4mm |
Typical Input Voltage Noise Density | 3.8nV/√Hz |