- RS-stocknr.:
- 732-7258
- Fabrikantnummer:
- MAX9943AUA+
- Fabrikant:
- Maxim Integrated
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 732-7258
- Fabrikantnummer:
- MAX9943AUA+
- Fabrikant:
- Maxim Integrated
Wetgeving en compliance
Productomschrijving
High-Voltage Operational Amplifiers, Maxim Integrated
High-voltage operational amplifiers are specified in applications where an input signal is greater than 10 V or ±5 V and an accurate output is required.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Operational Amplifiers, Maxim Integrated
Specificaties
Kenmerk | Waarde |
---|---|
Amplifier Type | High Voltage |
Mounting Type | Surface Mount |
Package Type | μMAX |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Single Supply Voltage | 6 → 38 V |
Typical Gain Bandwidth Product | 2.4MHz |
Typical Dual Supply Voltage | ±3 → ±19V |
Typical Slew Rate | 0.35V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Rail to Rail | Rail to Rail Output |
Typical Voltage Gain | 130 dB |
Height | 0.95mm |
Dimensions | 3.1 x 3.1 x 0.95mm |
Length | 3.1mm |
Typical Input Voltage Noise Density | 17.6nV/√Hz |
Width | 3.1mm |
- RS-stocknr.:
- 732-7258
- Fabrikantnummer:
- MAX9943AUA+
- Fabrikant:
- Maxim Integrated