- RS-stocknr.:
- 760-9433
- Fabrikantnummer:
- LMV824IPT
- Fabrikant:
- STMicroelectronics
2400 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Elk (op een tape van 5)
€ 1,276
(excl. BTW)
€ 1,544
(incl. BTW)
Aantal stuks | Per stuk | Per tape* |
5 - 5 | € 1,276 | € 6,38 |
10 - 95 | € 1,084 | € 5,42 |
100 - 495 | € 0,734 | € 3,67 |
500 - 995 | € 0,694 | € 3,47 |
1000 + | € 0,538 | € 2,69 |
*prijsindicatie |
- RS-stocknr.:
- 760-9433
- Fabrikantnummer:
- LMV824IPT
- Fabrikant:
- STMicroelectronics
Wetgeving en compliance
Productomschrijving
LMV82x, LMV82xA, Low Power, High Accuracy, General Purpose Operational Amplifiers
The LMV82x and LMV82xA operational amplifiers offer low voltage operation, automotive qualification, wide operating temperature range, and high Electrostatic Discharge (ESD) tolerance.
Low-power consumption: 400 μA max. (at 5 V)
Shutdown mode: 50 nA max.
Rail-to-Rail Output
Low offset voltage: 0.8 mV max. (at 25°C)
Power Supply voltage: 2.5 V to 5.5 V
Gain bandwidth product: 5.5 MHz
Shutdown mode: 50 nA max.
Rail-to-Rail Output
Low offset voltage: 0.8 mV max. (at 25°C)
Power Supply voltage: 2.5 V to 5.5 V
Gain bandwidth product: 5.5 MHz
Specificaties
Kenmerk | Waarde |
---|---|
Amplifier Type | General Purpose, Low Power |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Power Supply Type | Single |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Single Supply Voltage | 2.5 → 5.5 V |
Typical Gain Bandwidth Product | 5.5MHz |
Typical Slew Rate | 1.7V/µs |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | Rail to Rail Output |
Typical Voltage Gain | 100 dB |
Length | 5.1mm |
Dimensions | 5.1 x 4.5 x 1.05mm |
Height | 1.05mm |
Typical Input Voltage Noise Density | 18nV/√Hz |
Width | 4.5mm |
- RS-stocknr.:
- 760-9433
- Fabrikantnummer:
- LMV824IPT
- Fabrikant:
- STMicroelectronics